RS PRO Black Impact Protector 450 mm x 250mm
- RS Stock No.:
- 688-198
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£138.18
(exc. VAT)
£165.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £138.18 |
*price indicative
- RS Stock No.:
- 688-198
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Protection Shape | Trapezoidal | |
| Product Type | Impact Protector | |
| Material | Rubber | |
| Length | 450mm | |
| Colour | Black | |
| Height | 100mm | |
| Width | 250mm | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Protection Shape Trapezoidal | ||
Product Type Impact Protector | ||
Material Rubber | ||
Length 450mm | ||
Colour Black | ||
Height 100mm | ||
Width 250mm | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
RS PRO Trapezoidal Dock Bumper, Tyrecord Hi-Fibre
The RS PRO Trapezoidal Dock Bumper is designed to provide robust protection for loading docks and vehicles during loading and unloading operations. Made from Durable Tyrecord Hi-Fibre material, this dock bumper is Ideal for preventing damage to both docks and vehicles, ensuring longevity and reducing maintenance costs.
Features and Benefits
Material: Natural rubber and styrene butadiene rubber for enhanced durability
Length: 3000 mm for extensive coverage
Height: 95 mm to accommodate various docking needs
Width: 92 mm for optimal protection
Colour: Black for a professional appearance
Standards: Complies with REACH regulations for safety
Length: 3000 mm for extensive coverage
Height: 95 mm to accommodate various docking needs
Width: 92 mm for optimal protection
Colour: Black for a professional appearance
Standards: Complies with REACH regulations for safety
Applications
Marine Vessel protection
Docking facilities
Harbour installations
Docking facilities
Harbour installations
Additional Information
Meets REACH standards for environmental and safety compliance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Impact Protector 450 mm x 250mm
- RS PRO Yellow Impact Protector 450 mm x 250mm
- RS PRO Black Impact Protector 450 mm x 450mm
- RS PRO Black Impact Protector 450 mm x 270mm
- RS PRO Black Impact Protector 450 mm x 440mm
- RS PRO Black Impact Protector 600 mm x 250mm
- RS PRO Black Impact Protector 330 mm x 250mm
- RS PRO Black Impact Protector 500 mm x 250mm


