RS PRO Black Impact Protector 450 mm x 440mm
- RS Stock No.:
- 688-196
- Brand:
- RS PRO
Subtotal (1 unit)*
£86.36
(exc. VAT)
£103.63
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £86.36 |
*price indicative
- RS Stock No.:
- 688-196
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Impact Protector | |
| Material | Rubber | |
| Length | 450mm | |
| Colour | Black | |
| Height | 100mm | |
| Width | 440mm | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Impact Protector | ||
Material Rubber | ||
Length 450mm | ||
Colour Black | ||
Height 100mm | ||
Width 440mm | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO L Shape Dock Bumper, Black Natural Rubber
This RS PRO dock bumper is designed to protect loading docks and vehicles from damage during loading and unloading operations. Made from Durable natural rubber and styrene butadiene rubber, it provides excellent impact resistance and longevity. Its L shape design ensures comprehensive coverage and protection.
Features and Benefits
Material: Natural rubber and styrene butadiene rubber for enhanced durability and flexibility
Length: 3000 mm length provides extensive coverage and protection
Width: 75 mm width ensures optimal impact absorption
Height: 30.63 mm height for effective cushioning
Colour: Black finish for a professional appearance
Compliance: Meets REACH standards for safety and environmental protection
Length: 3000 mm length provides extensive coverage and protection
Width: 75 mm width ensures optimal impact absorption
Height: 30.63 mm height for effective cushioning
Colour: Black finish for a professional appearance
Compliance: Meets REACH standards for safety and environmental protection
Applications
Marine Vessel protection
Docking facilities
Harbour installations
Docking facilities
Harbour installations
Additional Information
Complies with REACH standards ensuring safety and environmental compliance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Impact Protector 450 mm x 450mm
- RS PRO Black Impact Protector 450 mm x 270mm
- RS PRO Black Impact Protector 450 mm x 250mm
- RS PRO Yellow Impact Protector 450 mm x 280mm
- RS PRO Yellow Impact Protector 450 mm x 275mm
- RS PRO Yellow Impact Protector 450 mm x 270mm
- RS PRO Yellow Impact Protector 450 mm x 250mm
- RS PRO Black Impact Protector 200 mm x 78mm


