RS PRO Yellow Impact Protector 450 mm x 250mm
- RS Stock No.:
- 688-181
- Brand:
- RS PRO
Subtotal (1 unit)*
£387.73
(exc. VAT)
£465.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £387.73 |
*price indicative
- RS Stock No.:
- 688-181
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Impact Protector | |
| Material | UHMWPE | |
| Length | 450mm | |
| Colour | Yellow | |
| Height | 115mm | |
| Width | 250mm | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Impact Protector | ||
Material UHMWPE | ||
Length 450mm | ||
Colour Yellow | ||
Height 115mm | ||
Width 250mm | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Rectangular Dock Bumper, UHMWPE Material
This RS PRO dock bumper is designed to protect loading docks and vehicles from damage during loading and unloading operations. Constructed from Durable UHMWPE material, it offers excellent impact resistance and longevity, making it Ideal for high-traffic areas. The rectangular shape ensures maximum surface contact for effective protection.
Features and Benefits
Material: Constructed from natural rubber and styrene butadiene rubber for enhanced durability and resilience.
Length: 2500 mm length provides extensive coverage and protection.
Shape: D-shaped design optimizes impact absorption and energy distribution.
Width: 110 mm width offers substantial surface area for effective cushioning.
Height: 84 mm height ensures compatibility with various docking setups.
Colour: Black finish for a professional appearance and UV resistance.
Standards: Complies with REACH standards for safety and environmental protection.
Length: 2500 mm length provides extensive coverage and protection.
Shape: D-shaped design optimizes impact absorption and energy distribution.
Width: 110 mm width offers substantial surface area for effective cushioning.
Height: 84 mm height ensures compatibility with various docking setups.
Colour: Black finish for a professional appearance and UV resistance.
Standards: Complies with REACH standards for safety and environmental protection.
Applications
Marine Vessel docking
Harbour facilities
Loading docks
Industrial impact protection
Harbour facilities
Loading docks
Industrial impact protection
Additional Information
REACH compliant for safety and environmental assurance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Yellow Impact Protector 450 mm x 275mm
- RS PRO Yellow Impact Protector 450 mm x 280mm
- RS PRO Yellow Impact Protector 450 mm x 270mm
- RS PRO Yellow Impact Protector 750 mm x 250mm
- RS PRO Black Impact Protector 450 mm x 250mm
- RS PRO Yellow Impact Protector 750 mm x 275mm
- RS PRO Yellow Impact Protector 750 mm x 270mm
- RS PRO Yellow Impact Protector 500 mm x 100mm


