RS PRO Black Impact Protector 200 mm x 78mm

Subtotal (1 unit)*

£22.30

(exc. VAT)

£26.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 24 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.30

*price indicative

RS Stock No.:
688-195
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Impact Protector

Protection Shape

D Fender

Material

Rubber

Length

200mm

Colour

Black

Height

78mm

Width

78mm

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
IN

RS PRO Bumper, D Fender, Black, 200 mm Length


This RS PRO bumper is designed to provide robust protection for various surfaces and equipment. Made from Durable natural rubber and styrene butadiene rubber, it offers excellent impact resistance, making it Ideal for industrial environments. The D Fender shape ensures optimal shock absorption, safeguarding against damage.

Features and Benefits


Material: Constructed from natural rubber and styrene butadiene rubber for enhanced durability.
Length: 3000 mm length ensures extensive coverage and protection.
Height: 90 mm height provides optimal cushioning against impacts.
Width: 110 mm width offers substantial surface area for effective protection.
Colour: Black finish for a professional appearance and UV resistance.
Standards: Complies with REACH standards for safety and environmental protection.

Applications


Marine Vessel protection
Docking facilities
Harbour installations

Additional Information


The RS PRO D Fender is designed to meet REACH standards, ensuring compliance with safety and environmental regulations. Its robust construction makes it suitable for harsh marine environments.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy