RS PRO Black Impact Protector 600 mm x 250mm
- RS Stock No.:
- 688-205
- Brand:
- RS PRO
Subtotal (1 unit)*
£184.69
(exc. VAT)
£221.63
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £184.69 |
*price indicative
- RS Stock No.:
- 688-205
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Impact Protector | |
| Protection Shape | Trapezoidal | |
| Material | Rubber | |
| Length | 600mm | |
| Colour | Black | |
| Height | 100mm | |
| Width | 250mm | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Impact Protector | ||
Protection Shape Trapezoidal | ||
Material Rubber | ||
Length 600mm | ||
Colour Black | ||
Height 100mm | ||
Width 250mm | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Dock Bumper, Trapezoidal, 600 mm Length
This RS PRO dock bumper is designed to protect loading docks and vehicles from damage during loading and unloading operations. Made from Durable natural rubber and styrene butadiene rubber, it offers excellent resistance to wear and impact, ensuring long-lasting performance.
Features and Benefits
L Shape: Provides comprehensive protection for corners and edges.
Tyrecord Hi-Fibre Material: Offers superior durability and resistance to wear.
450 mm Dimensions: Suitable for a wide range of dock sizes.
REACH Compliant: Meets safety and environmental standards.
Black Colour: Minimises visible wear and maintains a professional appearance.
Tyrecord Hi-Fibre Material: Offers superior durability and resistance to wear.
450 mm Dimensions: Suitable for a wide range of dock sizes.
REACH Compliant: Meets safety and environmental standards.
Black Colour: Minimises visible wear and maintains a professional appearance.
Applications
Warehousing and logistics facilities
Manufacturing plants
Distribution centres
Loading docks
Manufacturing plants
Distribution centres
Loading docks
Additional Information
Height: 100 mm
Width: 450 mm
Length: 450 mm
Complies with REACH standards for safety and environmental protection.
Width: 450 mm
Length: 450 mm
Complies with REACH standards for safety and environmental protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Impact Protector 330 mm x 250mm
- RS PRO Black Impact Protector 500 mm x 250mm
- RS PRO Black Impact Protector 450 mm x 250mm
- RS PRO Black Impact Protector 750 mm x 250mm
- RS PRO Black Impact Protector 1 m x 250mm
- RS PRO Yellow Impact Protector 450 mm x 250mm
- RS PRO Yellow Impact Protector 750 mm x 250mm
- RS PRO Black Impact Protector 200 mm x 78mm


