RS PRO Black Impact Protector 330 mm x 250mm
- RS Stock No.:
- 688-203
- Brand:
- RS PRO
Subtotal (1 unit)*
£76.34
(exc. VAT)
£91.61
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £76.34 |
*price indicative
- RS Stock No.:
- 688-203
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Protection Shape | Trapezoidal | |
| Product Type | Impact Protector | |
| Material | Rubber | |
| Length | 330mm | |
| Colour | Black | |
| Height | 100mm | |
| Width | 250mm | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Protection Shape Trapezoidal | ||
Product Type Impact Protector | ||
Material Rubber | ||
Length 330mm | ||
Colour Black | ||
Height 100mm | ||
Width 250mm | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
RS PRO Dock Bumper, Trapezoidal, Black
The RS PRO Dock Bumper is designed to protect loading docks and vehicles from damage during loading and unloading operations. Made from Durable Tyrecord Hi-Fibre material, it offers robust impact resistance, ensuring longevity and reliability in demanding environments.
Features and Benefits
Stainless Steel Construction: Provides excellent durability and resistance to corrosion.
Rectangular Shape: Ensures optimal coverage and protection for dock edges.
REACH Compliant: Meets stringent safety and environmental standards.
Rectangular Shape: Ensures optimal coverage and protection for dock edges.
REACH Compliant: Meets stringent safety and environmental standards.
Applications
Warehousing and Logistics
Manufacturing Facilities
Distribution Centres
Manufacturing Facilities
Distribution Centres
Additional Information
Dimensions: 960 mm length x 200 mm width x 600 mm height
Colour: Silver
Material: Stainless Steel
Compliance: REACH standard ensures safe and environmentally friendly materials.
Colour: Silver
Material: Stainless Steel
Compliance: REACH standard ensures safe and environmentally friendly materials.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Impact Protector 330 mm x 250mm
- RS PRO Black Impact Protector 330 mm x 305mm
- RS PRO Black Impact Protector 600 mm x 250mm
- RS PRO Black Impact Protector 500 mm x 250mm
- RS PRO Black Impact Protector 450 mm x 250mm
- RS PRO Black Impact Protector 750 mm x 250mm
- RS PRO Black Impact Protector 1 m x 250mm
- RS PRO Black Impact Protector 450 mm x 450mm


