Einhell 4510095 - Cordless Cordless Impact Wrench with 0 Batteries
- RS Stock No.:
- 889-268
- Mfr. Part No.:
- 4510095
- Brand:
- Einhell
Subtotal (1 unit)*
£109.95
(exc. VAT)
£131.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £109.95 |
*price indicative
- RS Stock No.:
- 889-268
- Mfr. Part No.:
- 4510095
- Brand:
- Einhell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Einhell | |
| Torque Rating | 250nm | |
| Corded/Cordless | Cordless | |
| Product Type | Cordless Impact Wrench | |
| Motor Type | Brushless | |
| Speed | 2800rpm | |
| Battery Voltage | 18V | |
| Handle Type | Soft Grip | |
| Chuck Size | 1/4in | |
| Number of Batteries | 0 | |
| Chuck Type | Hexagon | |
| Weight | 950g | |
| Series | PXC | |
| Select all | ||
|---|---|---|
Brand Einhell | ||
Torque Rating 250nm | ||
Corded/Cordless Cordless | ||
Product Type Cordless Impact Wrench | ||
Motor Type Brushless | ||
Speed 2800rpm | ||
Battery Voltage 18V | ||
Handle Type Soft Grip | ||
Chuck Size 1/4in | ||
Number of Batteries 0 | ||
Chuck Type Hexagon | ||
Weight 950g | ||
Series PXC | ||
- COO (Country of Origin):
- CN
The Einhell Cordless impact driver is a robust tool designed for efficiency and ease of use. It is part of the versatile Power X-Change family, offering powerful performance with adjustable settings for various tasks.
Member of the Power X-Change family, requiring 1x 18 V battery
Brushless motor ensures increased power and longer running time
Three adjustable torque and speed settings cater to diverse applications
Related links
- Einhell 4510085 - Cordless Cordless Impact Wrench with 0 Batteries
- Einhell 4510080 - Cordless Cordless Impact Wrench with 0 Batteries
- Einhell 4510090 - Cordless Cordless Impact Wrench with 0 Batteries
- Einhell 4510034 - Cordless Impact Driver with 0 Batteries
- Bosch 0.615.V00.060 - Cordless Cordless Impact Wrench with 2 Batteries, 4 Ah 3600bpm
- Einhell 1/2 in 18V Cordless Cordless Impact Wrench
- Makita DTW450Z - Cordless Body Only Impact Wrench 2200bpm
- Milwaukee M18ONEFHIWF12-502X - Cordless Impact Wrench, 5 Ah 2100bpm
