Einhell 4510085 - Cordless Cordless Impact Wrench with 0 Batteries

Subtotal (1 unit)*

£91.95

(exc. VAT)

£110.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£91.95

*price indicative

RS Stock No.:
889-266
Mfr. Part No.:
4510085
Brand:
Einhell
Find similar products by selecting one or more attributes.
Select all

Brand

Einhell

Corded/Cordless

Cordless

Torque Rating

220nm

Product Type

Cordless Impact Wrench

Motor Type

Brushless

Speed

2900rpm

Battery Voltage

18V

Chuck Size

1/4in

Handle Type

Soft Grip

Number of Batteries

0

Chuck Type

Hexagon

Weight

1.16kg

Series

PXC

COO (Country of Origin):
CN
The Einhell powerful Cordless impact driver is a member of the Power X-Change family, designed for efficient tightening of large screws with ease. It utilises a brushless motor for superior performance and extended run times.

Offers 220 Nm of torque for tackling demanding tasks

Equipped with a 1/4 inch hexagonal chuck for versatility

Features finely adjustable speed control for precision work

Lightweight design complemented by ergonomically shaped Softgrip surfaces

Includes LED light to illuminate your work area

Quick stop functionality allows for Rapid tool changes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy