Einhell 4510034 - Cordless Impact Driver with 0 Batteries

Subtotal (1 unit)*

£62.95

(exc. VAT)

£75.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£62.95

*price indicative

RS Stock No.:
889-262
Mfr. Part No.:
4510034
Brand:
Einhell
Find similar products by selecting one or more attributes.
Select all

Brand

Einhell

Torque Rating

140nm

Corded/Cordless

Cordless

Product Type

Impact Driver

Motor Type

Brushed

Speed

2300rpm

Battery Voltage

18V

Chuck Size

6.35mm

Number of Batteries

0

Chuck Type

Hex

Weight

15.7kg

Series

4510

Standards/Approvals

No

COO (Country of Origin):
CN
The Einhell Cordless Impact Driver effortlessly tightens large or long screws during intensive assembly tasks. The rugged aluminium housing and rubber supports ensure excellent component protection.

Low reverse torque reduces strain on the wrists during operation

Short lightweight design features ergonomic softgrip surfaces

Standard hexagon screw mount works best with impact resistant bits

Speed control allows fine adjustment on delicate jobs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy