Einhell 4510090 - Cordless Cordless Impact Wrench with 0 Batteries
- RS Stock No.:
- 889-267
- Mfr. Part No.:
- 4510090
- Brand:
- Einhell
Subtotal (1 unit)*
£129.95
(exc. VAT)
£155.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £129.95 |
*price indicative
- RS Stock No.:
- 889-267
- Mfr. Part No.:
- 4510090
- Brand:
- Einhell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Einhell | |
| Torque Rating | 260nm | |
| Product Type | Cordless Impact Wrench | |
| Corded/Cordless | Cordless | |
| Speed | 2700rpm | |
| Motor Type | Brushless | |
| Battery Voltage | 18V | |
| Handle Type | Soft Grip | |
| Chuck Size | 1/2in | |
| Number of Batteries | 0 | |
| Chuck Type | Square | |
| Weight | 950g | |
| Series | PXC | |
| Select all | ||
|---|---|---|
Brand Einhell | ||
Torque Rating 260nm | ||
Product Type Cordless Impact Wrench | ||
Corded/Cordless Cordless | ||
Speed 2700rpm | ||
Motor Type Brushless | ||
Battery Voltage 18V | ||
Handle Type Soft Grip | ||
Chuck Size 1/2in | ||
Number of Batteries 0 | ||
Chuck Type Square | ||
Weight 950g | ||
Series PXC | ||
- COO (Country of Origin):
- CN
The Einhell Cordless impact wrench offers powerful performance for loosening and tightening tasks. Designed for efficiency, it features a brushless motor that enhances power and runtime, making it Ideal for demanding applications.
Member of the Power X-Change family, requires 1x 18 V battery
Brushless motor provides increased power and longer running time
Includes a 10-year warranty on the motor post-registration
Related links
- Einhell 4510095 - Cordless Cordless Impact Wrench with 0 Batteries
- Einhell 4510085 - Cordless Cordless Impact Wrench with 0 Batteries
- Einhell 4510080 - Cordless Cordless Impact Wrench with 0 Batteries
- Einhell 4510034 - Cordless Impact Driver with 0 Batteries
- Bosch 0.615.V00.060 - Cordless Cordless Impact Wrench with 2 Batteries, 4 Ah 3600bpm
- Einhell 1/2 in 18V Cordless Cordless Impact Wrench
- Flex 516228 - Cordless Impact Driver with 2 Batteries, 5 Ah
- Bosch 0.601.9A6.976 - Cordless Impact Driver with 1 Batteries, 2 Ah 3100bpm
