Einhell 4510080 - Cordless Cordless Impact Wrench with 0 Batteries

Subtotal (1 unit)*

£107.95

(exc. VAT)

£129.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£107.95

*price indicative

RS Stock No.:
889-265
Mfr. Part No.:
4510080
Brand:
Einhell
Find similar products by selecting one or more attributes.
Select all

Brand

Einhell

Corded/Cordless

Cordless

Product Type

Cordless Impact Wrench

Torque Rating

230nm

Speed

2900rpm

Motor Type

Brushless

Battery Voltage

18V

Handle Type

Soft Grip

Chuck Size

1/2in

Number of Batteries

0

Chuck Type

Square

Weight

1.16kg

Series

PXC

COO (Country of Origin):
CN
The Einhell Cordless impact wrench designed to deliver exceptional power and extended runtime through its Advanced brushless motor. It's part of a versatile battery system, ensuring compatibility with other tools in the range.

Member of the Power X-Change family

Brushless motor for increased power and longer running time

10-year motor warranty available after online registration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy