HARTING 14-Way Connector Female for PCB, 2 Row
- RS Stock No.:
- 744-798
- Mfr. Part No.:
- 0918514781358U
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 2500 units)*
£4,531.09
(exc. VAT)
£5,437.31
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £4,531.09 | £1.812 |
*price indicative
- RS Stock No.:
- 744-798
- Mfr. Part No.:
- 0918514781358U
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 14 | |
| Product Type | Connector | |
| Number of Rows | 2 | |
| Current | 2.5A | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Voltage | 320V | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Contact Plating | Noble Metal over Nickel | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Series | SEK | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 14 | ||
Product Type Connector | ||
Number of Rows 2 | ||
Current 2.5A | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Voltage 320V | ||
Mount Type PCB | ||
Orientation Straight | ||
Contact Plating Noble Metal over Nickel | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Series SEK | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
Housing Material PBT | ||
- COO (Country of Origin):
- CH
The HARTING SEK-18 SV FE TYPA ZGL 14P PL3 BULK is a female connector designed for board-to-cable applications. It features insulation displacement contacts that pierce the cable insulation, ensuring a Durable and gas-tight connection, making it Ideal for reliable electrical performance.
Features & Benefits
Female connector provides a secure connection for various applications
IDC insulation displacement termination simplifies installation and reduces assembly time
Rated current of 2.5 A supports efficient power transmission
Thermoplastic resin (PBT) housing ensures durability and resistance to environmental factors
Maximum operating temperature of 125 °C allows for use in high-temperature environments
Minimum operating temperature of -55 °C ensures functionality in extreme conditions
14 contacts in a 2-row configuration enhance connectivity options
Compliance with IEC 60603-13 guarantees adherence to international standards
Copper alloy contacts with noble metal plating ensure reliable conductivity
Available in bulk quantities of 2500 pieces for large-scale applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
What is the rated voltage for this product?
The rated voltage for this connector is 320 V.
What type of mounting does this product require?
This connector requires PCB mounting for installation.
Related links
- HARTING 14-Way Connector Female for PCB, 2 Row
- HARTING 14-Way Female Connector Female for PCB, 2 Row
- HARTING 14-Way Connector Male for PCB, 2 Row
- HARTING 14-Way IDC Connector Female for Cable, 2 Row
- HARTING 14-Way IDC Connector Male for Cable, 2 Row
- HARTING 14-Way IDC Connector Male for Through Hole, 2 Row
- HARTING 14-Way PCB Header Female for Cable, 2 Row
- HARTING 50-Way Connector Female for PCB, 2 Row
