Molex 20-Way IDC Connector Female for Cable, 1 Row
- RS Stock No.:
- 684-576
- Mfr. Part No.:
- 14-56-2201
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-576
- Mfr. Part No.:
- 14-56-2201
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | IDC Connector | |
| Number of Contacts | 20 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Voltage | 250V | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Contact Plating | Gold | |
| Termination Type | Piercing | |
| Minimum Operating Temperature | -40°C | |
| Series | 70400 | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type IDC Connector | ||
Number of Contacts 20 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Voltage 250V | ||
Mount Type Cable | ||
Connector Gender Female | ||
Contact Plating Gold | ||
Termination Type Piercing | ||
Minimum Operating Temperature -40°C | ||
Series 70400 | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- MY
The Molex SL insulation displacement connector assembly designed for efficient and reliable connectivity within a compact structure. Ideal for applications where space constraints are paramount, this female connector offers a versatile solution with a 2.54mm pitch and accommodates 20 circuits. Constructed from high-quality materials, including a resilient polyester alloy for the housing and phosphor bronze for metal components, it ensures durability and longevity. The non-polarized design allows for easy installation, while the compatibility with discrete wires and ribbon cables enhances its usability in various electronic configurations. Operating effectively within a temperature range of -40° to +105°C, this connector is built to support demanding environmental conditions, making it an excellent choice for active installations.
Maximum voltage rating of 250V supports robust electrical requirements
Stackable design enhances flexibility in complex assemblies
Flammability rating of 94V-0 meets high safety standards
Available in a striking black resin colours for aesthetic coherence
Related links
- Molex 20-Way IDC Connector Female for Cable, 1 Row
- Molex 14-Way IDC Connector Female for Cable, 1 Row
- Molex 13-Way IDC Connector Female for Cable, 1 Row
- Molex 10-Way IDC Connector Female for Cable, 1 Row
- Molex 6-Way IDC Connector Female for Cable, 1 Row
- Molex 3-Way IDC Connector Female for Cable, 1 Row
- Molex 7-Way IDC Connector Female for Cable, 1 Row
- Molex 9-Way IDC Connector Female for Cable, 1 Row
