Molex 6-Way IDC Connector Female for Cable, 1 Row
- RS Stock No.:
- 684-616
- Mfr. Part No.:
- 14-56-2062
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-616
- Mfr. Part No.:
- 14-56-2062
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 6 | |
| Product Type | IDC Connector | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| Voltage | 250V | |
| Contact Plating | Gold | |
| Series | 70400 | |
| Termination Type | Piercing | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Product Type IDC Connector | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
Voltage 250V | ||
Contact Plating Gold | ||
Series 70400 | ||
Termination Type Piercing | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- MY
The Molex SL connector housing offers a reliable solution for various electronic applications, ensuring secure connections with a positive lock mechanism. Designed for 24 AWG wire, it features a 2.54mm pitch and supports six circuits, making it ideal for compact designs. Its robust construction includes phosphor bronze for added durability and features like a vertical entry angle and black resin colours for aesthetics. With an operating temperature range of -40° to +105°C, this housing is suitable for a multitude of environments, ensuring performance and safety in demanding applications. The SL series is known for its ease of assembly, making it a top choice for engineers and manufacturers alike.
Lightweight housing weighs only 1.100g for ease of handling
Compatible with various crimp housings and headers for versatile applications
Designed for use with discrete wire and ribbon cable, accommodating up to 1.35mm insulation diameter
Temperature-resistant materials support operation across extensive temperature ranges
Related links
- Molex 6-Way IDC Connector Female for Cable, 1 Row
- Molex 6 Way Male Mini-Fit Jr to 6 Way Male Pigtail Wire to Board Cable, 300 mm
- Molex 6 Way Male Micro-Fit 3.0 to 6 Way Male Micro-Fit 3.0 Wire to Board Cable, 300 mm
- Molex 6 Way Male Mini-Fit Jr to 6 Way Male Mini-Fit Jr Wire to Board Cable, 300 mm
- Molex 6 Way Female Picolock to 6 Way Unterminated Wire to Board Cable, 150 mm
- Molex 6 Way Female Picolock to 6 Way Female Picolock Wire to Board Cable, 150 mm
- Molex 6 Way Male Micro-Fit 3.0 to 6 Way Unterminated Wire to Board Cable, 300 mm
- Molex 6 Way Female Mini-Fit Jr Unterminated Wire to Board Cable, 300 mm
