Molex 6-Way IDC Connector Female for Cable, 1 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
684-805
Mfr. Part No.:
14-56-3063
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

IDC Connector

Number of Contacts

6

Number of Rows

1

Pitch

2.54mm

Mount Type

Cable

Connector Gender

Female

Voltage

250V

Contact Plating

Gold

Series

70400

Termination Type

Piercing

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Phosphor Bronze

COO (Country of Origin):
MY
The Molex SL Insulation Displacement Connector Assembly is expertly designed for seamless connectivity in a compact form factor. Featuring a 2.54mm pitch, this female connector ensures positive lock and reliable connection for 28 AWG wire, facilitating efficient data transmission. With a maximum voltage capacity of 250V and a durable construction, it meets rigorous requirements like IPC 1752A Class C standards while providing service temperature ranges from -40°C to +105°C. The housing is crafted from high-quality polyester alloy, with gold plating enhancing conductivity and longevity. Ideal for various applications, including electronic devices and assemblies, this connector is engineered to support a range of circuit configurations, ensuring integration with multiple pin headers and crimp housings.

Glow-wire capable materials enhance safety measures in high-temperature environments

Preloaded terminals simplify installation, saving valuable time during assembly

Compatible with discrete wire and ribbon cables, providing flexibility in usage

UL and CSA certified for a product that meets strict safety and performance standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy