Molex 7-Way IDC Connector Female for Cable, 1 Row
- RS Stock No.:
- 684-318
- Mfr. Part No.:
- 14-56-2071
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-318
- Mfr. Part No.:
- 14-56-2071
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 7 | |
| Product Type | IDC Connector | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Voltage | 250V | |
| Connector Gender | Female | |
| Contact Plating | Gold | |
| Termination Type | Piercing | |
| Series | 70400 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 7 | ||
Product Type IDC Connector | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Voltage 250V | ||
Connector Gender Female | ||
Contact Plating Gold | ||
Termination Type Piercing | ||
Series 70400 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- MY
The Molex SL insulation displacement connector assembly designed to facilitate efficient electrical connections with ease. It supports 7 circuits and accommodates a wire size of 24 AWG, ensuring robust performance in diverse applications. The connector's non-polarized design allows for flexible installation while its durable materials, including phosphor bronze and polyester alloy, contribute to longevity. With a maximum voltage of 250V and a temperature range spanning from -40° to +105°C, this connector is engineered to perform reliably across various environments. The assembly's compact design and vertical entry angle make it ideal for use in tight spaces, enhancing versatility and convenience in engineering solutions.
Lightweight design at 2.473 grams makes it suitable for portable applications
Terminals designed to be preloaded, improving ease of assembly
Low-Halogen compliance ensures minimized environmental impact
Gold-plated contacts provide excellent conductivity and reliability
Related links
- Molex 14-Way IDC Connector Female for Cable, 1 Row
- Molex 10-Way IDC Connector Female for Cable, 1 Row
- Molex 6-Way IDC Connector Female for Cable, 1 Row
- Molex 13-Way IDC Connector Female for Cable, 1 Row
- Molex 3-Way IDC Connector Female for Cable, 1 Row
- Molex 9-Way IDC Connector Female for Cable, 1 Row
- Molex 5-Way IDC Connector Female for Cable, 1 Row
- Molex 20-Way IDC Connector Female for Cable, 1 Row
