Molex 10-Way IDC Connector Female for Cable, 1 Row
- RS Stock No.:
- 684-803
- Mfr. Part No.:
- 14-56-2106
- Brand:
- Molex
Subtotal (1 tube of 80 units)*
£221.11
(exc. VAT)
£265.33
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £221.11 | £2.764 |
*price indicative
- RS Stock No.:
- 684-803
- Mfr. Part No.:
- 14-56-2106
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | IDC Connector | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| Voltage | 250V | |
| Contact Plating | Gold | |
| Series | 70400 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Piercing | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type IDC Connector | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
Voltage 250V | ||
Contact Plating Gold | ||
Series 70400 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Piercing | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- MY
The Molex SL insulation displacement connector assembly is engineered for robust connectivity with a 2.54mm pitch, designed to facilitate seamless integration in various applications. This product features a female, single-row layout, optimized for use with 28 AWG wire sizes, ensuring secure, dependable connections in intricate electronic designs. Built with a focus on durability, it supports up to 50 mating cycles and operates effectively within a temperature range of -40° to +105°C. Its noteworthy black polyester alloy housing not only provides structural integrity but also meets essential safety standards, including EU RoHS compliance. This assembly is the ideal choice for those requiring a reliable and efficient connector solution in both consumer and industrial environments.
Polarized design prevents mismating, ensuring reliability
Compact form factor optimizes space within electronic designs
Packaging in tubes facilitates easy handling and efficient distribution
Compatible with a range of crimp housings and headers for comprehensive system integration
Related links
- Molex 10-Way IDC Connector Female for Cable, 1 Row
- Molex 6-Way IDC Connector Male for Cable, 1 Row
- Molex 14-Way IDC Connector Female for Cable, 1 Row
- Molex 6-Way IDC Connector Female for Cable, 1 Row
- Molex 13-Way IDC Connector Female for Cable, 1 Row
- Molex 3-Way IDC Connector Female for Cable, 1 Row
- Molex 7-Way IDC Connector Female for Cable, 1 Row
- Molex 9-Way IDC Connector Female for Cable, 1 Row
