Molex 3-Way IDC Connector Female for Cable, 1 Row
- RS Stock No.:
- 684-085
- Mfr. Part No.:
- 14-56-7037
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-085
- Mfr. Part No.:
- 14-56-7037
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Product Type | IDC Connector | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Voltage | 250V | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| Contact Plating | Gold | |
| Termination Type | Piercing | |
| Series | 70400 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Product Type IDC Connector | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Voltage 250V | ||
Connector Gender Female | ||
Mount Type Cable | ||
Contact Plating Gold | ||
Termination Type Piercing | ||
Series 70400 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- MY
The Molex SL insulation displacement connector assembly designed for reliability in environments where secure connections are paramount. This versatile product features a single row configuration with a pitch of 2.54mm, ensuring effective use in various applications. Engineered for use with wire sizes of 22 AWG and capable of supporting up to three circuits, this connector assembly boasts a robust positive lock mechanism to secure mating parts, ensuring uninterrupted performance. Additionally, it offers compatibility with a range of crimp housings and headers, making it an adaptable choice for diverse connectivity requirements. Built to withstand the test of time, the assembly is rated for a maximum voltage of 250V, operates efficiently across a broad temperature range, and meets stringent compliance standards.
Durability rating of 50 mating cycles reduces the risk of wear over repeated use
Polarization features prevent mismating, ensuring user-friendly operation
Stackable design allows for flexible layout in space-constrained environments
Wide operational temperature range of -40°C to +105°C supports various applications
Related links
- Molex 3-Way IDC Connector Female for Cable, 1 Row
- Molex 14-Way IDC Connector Female for Cable, 1 Row
- Molex 10-Way IDC Connector Female for Cable, 1 Row
- Molex 6-Way IDC Connector Female for Cable, 1 Row
- Molex 13-Way IDC Connector Female for Cable, 1 Row
- Molex 7-Way IDC Connector Female for Cable, 1 Row
- Molex 9-Way IDC Connector Female for Cable, 1 Row
- Molex 5-Way IDC Connector Female for Cable, 1 Row
