Molex 5-Way IDC Connector Female for Cable, 1 Row
- RS Stock No.:
- 684-575
- Mfr. Part No.:
- 14-56-2052
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-575
- Mfr. Part No.:
- 14-56-2052
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | IDC Connector | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Voltage | 250V | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Series | 70400 | |
| Termination Type | Piercing | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type IDC Connector | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Connector Gender Female | ||
Voltage 250V | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Series 70400 | ||
Termination Type Piercing | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- MY
The Molex SL Insulation Displacement Connector Assembly is expertly designed for efficient electrical connectivity, featuring a 2.54mm pitch and accommodating 24 AWG wires. This assembly showcases a female single-row configuration enhanced with a positive locking mechanism for reliable connections. With a durable construction and gold-plated contacts ensuring optimal conductivity, this connector is built to operate effectively in demanding environments. Its active status signals the providers confidence in performance and longevity. Ideal for a variety of applications, the SL series offers a smart solution for professionals seeking dependable interconnectivity in their projects.
Compatible with IDT or Pierce termination styles for flexible assembly options
Meets EU RoHS compliance, ensuring eco-friendly use
Designed to mate with various housings and headers for broad compatibility
Preloaded terminals have been optimized for quick assembly and minimal effort
Related links
- Molex 5-Way IDC Connector Female for Cable, 1 Row
- Molex 14-Way IDC Connector Female for Cable, 1 Row
- Molex 10-Way IDC Connector Female for Cable, 1 Row
- Molex 6-Way IDC Connector Female for Cable, 1 Row
- Molex 13-Way IDC Connector Female for Cable, 1 Row
- Molex 3-Way IDC Connector Female for Cable, 1 Row
- Molex 7-Way IDC Connector Female for Cable, 1 Row
- Molex 9-Way IDC Connector Female for Cable, 1 Row
