Molex 13-Way IDC Connector Female for Cable, 1 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
683-875
Mfr. Part No.:
14-56-8132
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

13

Product Type

IDC Connector

Number of Rows

1

Pitch

2.54mm

Mount Type

Cable

Connector Gender

Female

Voltage

250V

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Termination Type

Piercing

Series

70400

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

No

Contact Material

Phosphor Bronze

COO (Country of Origin):
MY
The Molex SL Insulation Displacement Connector Assembly designed to provide reliable connectivity for various electronic applications. This female connector, featuring a single row and 13 circuits, ensures a robust connection with a positive lock mechanism. Crafted from high-quality materials including phosphor bronze and polyester alloy, it meets demanding operating conditions. With a durable construction that withstands up to 50 mating cycles and a wide temperature range of -40° to +105°C, this connector is ideal for environments requiring consistent performance. Whether used in discrete wire or ribbon cable applications, this component simplifies implementation and enhances operational efficiency across your projects.

Durability rating of 50 mating cycles, ensuring long-lasting performance

Completely stackable, providing flexible design options

Constructed with gold plating for optimal conductivity at mating points

Available in a tube packaging type, facilitating effective handling and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy