Molex 24-Way IDC Connector Female for Cable, 1 Row
- RS Stock No.:
- 683-632
- Mfr. Part No.:
- 14-56-7247
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 683-632
- Mfr. Part No.:
- 14-56-7247
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 24 | |
| Product Type | IDC Connector | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Voltage | 250V | |
| Mount Type | Cable | |
| Contact Plating | Gold | |
| Series | 70400 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Piercing | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 24 | ||
Product Type IDC Connector | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Voltage 250V | ||
Mount Type Cable | ||
Contact Plating Gold | ||
Series 70400 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Piercing | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- MY
The Molex SL Insulation Displacement Connector Assembly is expertly crafted for seamless electrical connectivity in compact environments. Designed as a Female, Single Row connector with a 2.54mm pitch, it supports up to 24 circuits, making it ideal for various applications requiring efficient signal transfer. The unique positive lock mechanism ensures reliable mating, while its durable construction with phosphor bronze and gold plating provides excellent electrical performance. With a temperature range of -40° to +105°C, this connector guarantees robust operation in demanding conditions. It features a sleek black resin housing and offers a maximum voltage of 250V, making it suitable for a myriad of electrical installations.
Black resin housing offers protection against environmental factors and enhances aesthetic appeal
Compatible with various crimp housings and headers for flexible integration into existing systems
Mates with specific part numbers tailored for streamlined connections
Meets EU RoHS compliance standards, indicating a commitment to environmental safety
Related links
- Molex 24-Way IDC Connector Female for Cable, 1 Row
- Molex 14-Way IDC Connector Female for Cable, 1 Row
- Molex 10-Way IDC Connector Female for Cable, 1 Row
- Molex 6-Way IDC Connector Female for Cable, 1 Row
- Molex 13-Way IDC Connector Female for Cable, 1 Row
- Molex 3-Way IDC Connector Female for Cable, 1 Row
- Molex 7-Way IDC Connector Female for Cable, 1 Row
- Molex 9-Way IDC Connector Female for Cable, 1 Row
