Molex 5-Way IDC Connector Female for Cable, 1 Row
- RS Stock No.:
- 683-630
- Mfr. Part No.:
- 14-56-3051
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 683-630
- Mfr. Part No.:
- 14-56-3051
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 5 | |
| Product Type | IDC Connector | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Voltage | 250V | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Contact Plating | Gold | |
| Series | 70400 | |
| Termination Type | Piercing | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Product Type IDC Connector | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Voltage 250V | ||
Mount Type Cable | ||
Connector Gender Female | ||
Contact Plating Gold | ||
Series 70400 | ||
Termination Type Piercing | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- MY
The Molex SL Insulation Displacement Connector Assembly is expertly designed for seamless electrical connectivity, making it an essential component in various applications. Offering a 2.54mm pitch and a robust construction, this female connector ensures reliable and durable performance in demanding environments. Ideal for use with discrete wire and ribbon cables, it features a positive locking mechanism and accommodates wire sizes up to 26 AWG, guaranteeing secure connections. With five circuits and a temperature operating range from -40° to +105°C, this component meets the rigorous standards of modern electronic systems. Its black resin composition combined with gold and tin plating provides excellent electrical conductivity and contributes to its long-lasting durability, enabling businesses to maintain high standards of quality and performance.
Compatible with both IDT and pierce termination interface styles for versatile usage
Meets industry compliance standards such as CSA and UL for reliability and safety
Polarized design ensures correct mating every time, preventing connection errors
Compatible with various tools for easy installation and maintenance
Related links
- Molex 5-Way IDC Connector Female for Cable, 1 Row
- Molex 14-Way IDC Connector Female for Cable, 1 Row
- Molex 10-Way IDC Connector Female for Cable, 1 Row
- Molex 6-Way IDC Connector Female for Cable, 1 Row
- Molex 13-Way IDC Connector Female for Cable, 1 Row
- Molex 3-Way IDC Connector Female for Cable, 1 Row
- Molex 7-Way IDC Connector Female for Cable, 1 Row
- Molex 9-Way IDC Connector Female for Cable, 1 Row
