TE Connectivity 34-Way Connector Female for Cable, 2 Row

Subtotal (1 tube of 50 units)*

£588.45

(exc. VAT)

£706.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£588.45£11.769

*price indicative

RS Stock No.:
468-750
Distrelec Article No.:
304-55-240
Mfr. Part No.:
1658624-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

34

Product Type

Connector

Number of Rows

2

Current

1A

Pitch

2.54mm

Mount Type

Cable

Voltage

250V

Connector Gender

Female

Orientation

Vertical

Contact Plating

Gold

Series

AMP-LATCH Novo

Minimum Operating Temperature

65°C

Termination Type

IDC

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

CSA, China RoHS 2 Directive MIIT Order No 32, 2016, UL E28476, UL 94V-0, UL, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, CSA LR7189

Contact Material

Phosphor Bronze

Housing Material

TPE

COO (Country of Origin):
CN
The TE Connectivity wire-to-board connector is a robust solution designed for seamless integration in a variety of electronic applications. Featuring a 34-position configuration and a centreline pitch of 2.54 mm, it ensures reliable connections in a compact footprint. With a vertical, through-hole solder mounting style, this recombination of pin headers embodies performance and reliability tailored for rigorous conditions. Its optimal design accommodates ribbon cable connections, catering to modern connectivity demands while offering high levels of insulation resistance and operational voltage. This product is ideal for engineers seeking versatility in signal circuit applications without compromising on performance.

Solder termination method offers secure connections

Low connector profile promotes space-saving designs

Daisy chain capability simplifies multi-connection setups

Polarisation feature enhances user-friendly engagement

Thermoplastic housing material provides durability against environmental factors

Compatible with a range of wire sizes ensuring application flexibility

Offers low halogen content for improved environmental compliance

Mating retention features minimise accidental disconnections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy