Molex 34-Way Connector Housing Female for Cable, 2 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
814-693
Mfr. Part No.:
87568-3463
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

34

Product Type

Connector Housing

Number of Rows

2

Pitch

2mm

Shrouded/Unshrouded

Unshrouded

Connector Gender

Female

Voltage

125V dc

Mount Type

Cable

Orientation

Vertical

Contact Plating

Gold

Termination Type

IDT

Series

87568

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

UL

Contact Material

Copper Alloy

Housing Material

Polyester

COO (Country of Origin):
SG
The Molex Milli-Grid connector is a dual-row cable-to-board receptacle designed for efficient connection in Compact electronic applications, supporting 34 circuits with precise gold plating for optimal conductivity.

Supports a maximum voltage of 125V for reliable electrical performance

Durability rated for up to 100 mating cycles ensures longevity

Constructed from copper alloy with gold plating for enhanced conductivity

Black resin housing provides durability and aesthetic appeal

Temperature range of -45° to +105°C accommodates diverse environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy