TE Connectivity 34-Way IDC Connector for PCB, 2 Row
- RS Stock No.:
- 469-369
- Distrelec Article No.:
- 304-55-647
- Mfr. Part No.:
- 3-1761711-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 30 units)*
£211.72
(exc. VAT)
£254.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £211.72 | £7.057 |
*price indicative
- RS Stock No.:
- 469-369
- Distrelec Article No.:
- 304-55-647
- Mfr. Part No.:
- 3-1761711-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IDC Connector | |
| Number of Contacts | 34 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Mount Type | PCB | |
| Orientation | Vertical | |
| Contact Plating | Gold Flash | |
| Series | AMP-LATCH | |
| Termination Type | Solder | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IDC Connector | ||
Number of Contacts 34 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Mount Type PCB | ||
Orientation Vertical | ||
Contact Plating Gold Flash | ||
Series AMP-LATCH | ||
Termination Type Solder | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Phosphor Bronze | ||
Housing Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- CN
The TE Connectivity Ribbon cable connector is engineered for robust wire-to-board applications, providing a seamless solution for connecting multiple signals in constrained environments. Designed with a 34-position configuration, this low-profile connector features a 2.54 mm centreline, catering to high-density circuit boards. Its vertical orientation enhances space efficiency while facilitating solder assembly with ease. Notably, the connector supports a low profile that allows for simplified integration into compact devices, ensuring reliability and performance. With a combination of pin header type and secure mating options, it guarantees a secure connection, vital for critical applications. This component is ideal for use in various electronic devices, highlighting versatility and dependability.
Low-profile design optimises space utilisation in compact assemblies
Vertical orientation allows for efficient board layouts
Two-row arrangement enhances connection density
Gold flash plating facilitates superior electrical performance
Ejection latch mating retention promotes a reliable connection
PBT housing material ensures durability and resistance to harsh conditions
Wave solderable capability supports versatile manufacturing processes
Compatible with AMP-Latch receptacles for enhanced flexibility
Related links
- TE Connectivity 34-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 34-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 34-Way Connector Male for Board, 2 Row
- TE Connectivity 34-Way Connector Female for Cable, 2 Row
- TE Connectivity Straight Female 34 Way
- TE Connectivity, Superseal Female 34 Way Housing
- TE Connectivity 50-Way IDC Connector for PCB, 2 Row
- TE Connectivity 2-Way IDC Connector for PCB, 1 Row
