TE Connectivity 40-Way Connector Female for Cable, 2 Row
- RS Stock No.:
- 788-310
- Mfr. Part No.:
- 1658624-9
- Brand:
- TE Connectivity
Subtotal (1 bag of 20 units)*
£204.29
(exc. VAT)
£245.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £204.29 | £10.215 |
*price indicative
- RS Stock No.:
- 788-310
- Mfr. Part No.:
- 1658624-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Voltage | 250V | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Shrouded/Unshrouded | Shrouded | |
| Orientation | Vertical | |
| Contact Plating | Gold Over Palladium Nickel | |
| Termination Type | Through Hole | |
| Series | Novo | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Contact Material | Phosphor Bronze | |
| Housing Material | TPE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Voltage 250V | ||
Mount Type Cable | ||
Connector Gender Female | ||
Shrouded/Unshrouded Shrouded | ||
Orientation Vertical | ||
Contact Plating Gold Over Palladium Nickel | ||
Termination Type Through Hole | ||
Series Novo | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Contact Material Phosphor Bronze | ||
Housing Material TPE | ||
- COO (Country of Origin):
- CN
The TE Connectivity 40 position rectangular receptacle connector idc gold or gold-palladium is designed for reliable multi pin cable to board connections in electronic assemblies. It supports insulation displacement termination for quick and efficient installation.
Supports insulation displacement connection termination
Offers gold or gold palladium contact plating
Ensures reliable multi pin signal transmission
Related links
- TE Connectivity 40-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 40-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 40-Way IDC Connector Female for Through Hole, 2 Row
- TE Connectivity 40-Way Connector Assembly Male for PCB, 2 Row
- TE Connectivity 34-Way Connector Female for Cable, 2 Row
- TE Connectivity CHAMP 40 Way Right Angle Board D-Sub Connector, with Solder Female
- TE Connectivity 40 Way
- TE Connectivity Surface Mount
