TE Connectivity, 4-2041 500 μm Pitch 40 Way Straight FPC Connector, Surface Mount
- RS Stock No.:
- 472-239
- Distrelec Article No.:
- 304-55-696
- Mfr. Part No.:
- 4-2041215-0
- Brand:
- TE Connectivity
Subtotal (1 reel of 1800 units)*
£1,610.50
(exc. VAT)
£1,932.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,610.50 | £0.895 |
*price indicative
- RS Stock No.:
- 472-239
- Distrelec Article No.:
- 304-55-696
- Mfr. Part No.:
- 4-2041215-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 40 | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Board | |
| Termination Type | Surface Mount | |
| Contact Position | Bottom | |
| Orientation | Straight | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Series | 4-2041 | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant | |
| Contact Plating | Gold | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 40 | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Board | ||
Termination Type Surface Mount | ||
Contact Position Bottom | ||
Orientation Straight | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Series 4-2041 | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant | ||
Contact Plating Gold | ||
Housing Material LCP | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector is a pioneering solution designed for flexible printed circuit applications. This robust connector boasts a 0.5mm pitch and features a front flip-lock actuator mechanism, ensuring a secure connection that significantly enhances its reliability. Ideal for compact PCB designs where space is at a premium, this connector supports a right-angle PCB mount orientation, making it versatile for various electronic configurations. With a rated operating voltage of 50 VAC and a natural colour finish, it integrates seamlessly into your product while maintaining a high-performance profile. The connector is engineered for easy assembly and is compatible with multiple wire and cable types, making it an optimal choice for modern electronic devices that require efficient signal transmission without compromising on quality or performance.
Designed for seamless use with flexible printed circuits
Front flip-lock actuator provides a secure connection
Supports compact designs with its 0.5mm pitch
Compatible with various wire and cable types for versatility
Easy PCB mounting orientation optimises layout options
Constructed from high-quality materials for durability
Low halogen content contributes to environmental compliance
High current rating enhances performance in demanding applications
Suitable for signal circuit applications in electronic devices
