TE Connectivity, 4-1734 1 mm Pitch 40 Way Straight FPC Connector
- RS Stock No.:
- 481-745
- Distrelec Article No.:
- 304-49-931
- Mfr. Part No.:
- 4-1734248-0
- Brand:
- TE Connectivity
Subtotal (1 reel of 50 units)*
£139.72
(exc. VAT)
£167.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £139.72 | £2.794 |
*price indicative
- RS Stock No.:
- 481-745
- Distrelec Article No.:
- 304-49-931
- Mfr. Part No.:
- 4-1734248-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 40 | |
| Pitch | 1mm | |
| Mount Type | Board | |
| Orientation | Straight | |
| Locking Mechanism | Yes | |
| Series | 4-1734 | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 40 | ||
Pitch 1mm | ||
Mount Type Board | ||
Orientation Straight | ||
Locking Mechanism Yes | ||
Series 4-1734 | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Compact and reliable connector is designed for high-performance applications, ideal for devices requiring a lightweight yet robust solution. The product features a zero insertion force (ZIF) design, ensuring easy and accurate connections, enhancing efficiency during assembly. Its surface mount technology (SMT) compatibility makes it suitable for modern manufacturing processes, allowing seamless integration into diverse electronic systems. This connector not only adheres to industry standards but also provides exceptional durability, making it suitable for various demanding environments. With a 40-position configuration, it is versatile for numerous applications, including consumer electronics and telecommunications. This connector's design reflects TE Connectivitys commitment to innovation and quality, ensuring dependable performance throughout its lifecycle.
Designed for easy integration into your electronic systems
Zero insertion force design ensures accurate and secure connections
Lightweight and compact, perfect for space-sensitive applications
Compatible with surface mount technology for modern assembly processes
Provides excellent durability suited for demanding environments
Offers a 40-position configuration for maximum versatility
Ensures compliance with industry standards for safety and reliability
