KIMO Thermohygrometer 70 °C, ±1.8 %RH Accuracy, 70 °C Max, 95 %RH Max, UKAS

Subtotal (1 unit)*

£459.88

(exc. VAT)

£551.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 09 November 2026
  • Plus 9 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£459.88

*price indicative

RS Stock No.:
241-0543
Mfr. Part No.:
HD 110 S
Brand:
KIMO
Find similar products by selecting one or more attributes.
Select all

Brand

KIMO

Maximum Temperature Measurement

70°C

Product Type

Thermohygrometer

Hygrometer Type

Thermohygrometer

Temperature Measurement Accuracy

0.1 °C

Maximum Humidity Measurement

95%RH

Humidity Measurement Accuracy

±1.8 %RH

Dewpoint Measurement

Yes

Minimum Operating Temperature

-20°C

Temperature Resolution

0.3°C

Power Source

1.5 V Battery

Maximum Operating Temperature

70°C

Height

147.9mm

Width

34.2mm

Battery Type

AAA LR03

Standards/Approvals

2014/30/EU EMC, 2014/35/EU Low Voltage, 2011/65/EU RoHS II, 2012/19/EU WEEE

Weight

310g

Length

76.7mm

Battery Life

150h

Calibrated

UKAS

COO (Country of Origin):
FR
The KIMO handheld thermo-hygrometer measures relative humidity, temperature and dew point.

Backlit LCD screen

Easily view different parameters

Browse saved measurements history and data graphs

Create reports (PDF, CSV, or XML) and add up to four (4) photos

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy