Extech RHT510 Hygrometer, ±4 %RH Accuracy, 2372 °C Max, 95 %RH Max, UKAS
- RS Stock No.:
- 881-029
- Mfr. Part No.:
- RHT510
- Brand:
- Extech
Subtotal (1 unit)*
£211.00
(exc. VAT)
£253.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £211.00 |
*price indicative
- RS Stock No.:
- 881-029
- Mfr. Part No.:
- RHT510
- Brand:
- Extech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Product Type | Hygrometer | |
| Maximum Temperature Measurement | 2372°C | |
| Hygrometer Type | Thermohygrometer | |
| Temperature Measurement Accuracy | ±2.5°F | |
| Maximum Humidity Measurement | 95%RH | |
| Model Number | RHT510 | |
| Humidity Measurement Accuracy | ±4 %RH | |
| Dewpoint Measurement | Yes | |
| Printer | No | |
| Temperature Resolution | 0.1°C | |
| Humidity Resolution | 0.1%RH | |
| Power Source | Battery | |
| Weight | 160g | |
| Height | 25mm | |
| Standards/Approvals | RoHS, CE | |
| Battery Type | AAA | |
| Width | 58mm | |
| Length | 153mm | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Product Type Hygrometer | ||
Maximum Temperature Measurement 2372°C | ||
Hygrometer Type Thermohygrometer | ||
Temperature Measurement Accuracy ±2.5°F | ||
Maximum Humidity Measurement 95%RH | ||
Model Number RHT510 | ||
Humidity Measurement Accuracy ±4 %RH | ||
Dewpoint Measurement Yes | ||
Printer No | ||
Temperature Resolution 0.1°C | ||
Humidity Resolution 0.1%RH | ||
Power Source Battery | ||
Weight 160g | ||
Height 25mm | ||
Standards/Approvals RoHS, CE | ||
Battery Type AAA | ||
Width 58mm | ||
Length 153mm | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- TW
The FLIR Hygro-Thermometer Psychrometer is a versatile device designed to check humidity and temperature conditions in both residential and professional settings. It provides accurate readings of relative humidity, temperature, dew point, and wet bulb. With a general-purpose bead wire Type K probe included, it can measure temperatures up to 480°F (250°C), and up to 2372°F (1300°C) with other probes. It features a large LCD display with backlight, data hold function, and an auto power-off option for convenience.
Measures temperature (Air/Type K), relative humidity, wet bulb, and dew point
Tripod mount for added stability (optional TR100 Tripod sold separately)
Backlit LCD for easy viewing in dimly lit areas
Data hold and Min/Max functions for recording readings
Auto power off with disable option for power management
Related links
- Extech RHT510 Hygrometer 2372 °C Max, 95 %RH Max
- Extech RHT510 Hygrometer 2372 °C Max RSCAL
- Extech SDL500 Hygrometer 50 °C 1300 °C Max UKAS
- Fluke 971 Hygrometer 60 °C 60 °C Max UKAS
- RS PRO RS1364 Hygrometer 60 °C 60 °C Max UKAS
- RS PRO RS1360A Hygrometer 60 °C 60 °C Max UKAS
- Testo 608-H1 Hygrometer 50 °C 50 °C Max UKAS
- Testo 605-H1 Hygrometer 50 °C 50 °C Max UKAS
