Fluke 971 Hygrometer 60 °C, ±2.5 %RH Accuracy, 60 °C Max, 95 %RH Max, UKAS
- RS Stock No.:
- 725-0849
- Mfr. Part No.:
- 2418208
- Brand:
- Fluke
Subtotal (1 unit)*
£578.00
(exc. VAT)
£693.60
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | £578.00 |
*price indicative
- RS Stock No.:
- 725-0849
- Mfr. Part No.:
- 2418208
- Brand:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Hygrometer | |
| Maximum Temperature Measurement | 60°C | |
| Hygrometer Type | Digital Hygrometer | |
| Function | Record | |
| Temperature Measurement Accuracy | ± 1 °F | |
| Maximum Humidity Measurement | 95%RH | |
| Humidity Measurement Accuracy | ±2.5 %RH | |
| Model Number | 971 | |
| Dewpoint Measurement | Yes | |
| Printer | No | |
| Humidity Resolution | 0.1%RH | |
| Temperature Resolution | 0.1°C | |
| Minimum Operating Temperature | -20°C | |
| Power Source | Battery | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Battery Type | AAA Alkaline | |
| Width | 60mm | |
| Height | 34mm | |
| Weight | 190g | |
| Length | 194mm | |
| Battery Life | 200h | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Hygrometer | ||
Maximum Temperature Measurement 60°C | ||
Hygrometer Type Digital Hygrometer | ||
Function Record | ||
Temperature Measurement Accuracy ± 1 °F | ||
Maximum Humidity Measurement 95%RH | ||
Humidity Measurement Accuracy ±2.5 %RH | ||
Model Number 971 | ||
Dewpoint Measurement Yes | ||
Printer No | ||
Humidity Resolution 0.1%RH | ||
Temperature Resolution 0.1°C | ||
Minimum Operating Temperature -20°C | ||
Power Source Battery | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Battery Type AAA Alkaline | ||
Width 60mm | ||
Height 34mm | ||
Weight 190g | ||
Length 194mm | ||
Battery Life 200h | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Fluke Hygrometer, ±2.5%RH Humidity Accuracy, 0.1°C Temperature Resolution - 2418208
Features & Benefits
• Temperature resolution 0.1°C to detect small thermal shifts
• Dew point and wet-bulb computation for moisture analysis
• 99-point memory to log and recall measurement sequences
• Response time ∼60s for 90% humidity change with 1m/s airflow
• AAA battery operation offering 200h runtime for field work
**Applications**
• Ideal for commissioning ventilation and climate control systems
• Used for environmental checks in electronics assembly areas
• Can be used for maintenance inspections in mechanical plant rooms
What humidity range can be measured?
How does it perform across the temperature span?
How is data displayed and updated?
What power and storage considerations apply during fieldwork?
Related links
- Fluke 971 Hygrometer 60 °C 60 °C Max, 95 %RH Max
- Fluke 971 Hygrometer 60 °C 60 °C Max RSCAL
- RS PRO RS1364 Hygrometer 60 °C 60 °C Max UKAS
- RS PRO RS1360A Hygrometer 60 °C 60 °C Max UKAS
- RS PRO RS1364 Hygrometer 60 °C 60 °C Max, 95 %RH Max
- RS PRO RS1360A Hygrometer 60 °C 60 °C Max, 95 %RH Max
- RS PRO RS1360A Hygrometer 60 °C 60 °C Max SYSCAL
- RS PRO RS1364 Hygrometer 60 °C 60 °C Max RSCAL
