Fluke 971 Hygrometer 60 °C, ±2.5 %RH Accuracy, 60 °C Max, 95 %RH Max, RSCAL

Subtotal (1 unit)*

£533.50

(exc. VAT)

£640.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 65 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£533.50

*price indicative

RS Stock No.:
725-0845
Mfr. Part No.:
2418208
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

Hygrometer

Maximum Temperature Measurement

60°C

Hygrometer Type

Digital Hygrometer

Function

Record

Temperature Measurement Accuracy

± 1 °F

Maximum Humidity Measurement

95%RH

Model Number

971

Humidity Measurement Accuracy

±2.5 %RH

Dewpoint Measurement

Yes

Printer

No

Minimum Operating Temperature

-20°C

Temperature Resolution

0.1°C

Humidity Resolution

0.1%RH

Maximum Operating Temperature

60°C

Power Source

Battery

Weight

190g

Standards/Approvals

No

Battery Type

AAA Alkaline

Width

60mm

Height

34mm

Length

194mm

Battery Life

200h

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
TW

Fluke Hygrometer, ±2.5%RH Humidity Accuracy, 0.1°C Temperature Resolution - 2418208


This hygrometer measures Air temperature and relative humidity for industrial and maintenance environments. It provides simultaneous readout of both parameters on a backlit dual display and stores recorded values for later review. The instrument is compact, lightweight and designed for routine checks of indoor Air quality and HVAC system performance.

Features & Benefits


• Humidity accuracy ±2.5%RH for confident process control
• Temperature resolution 0.1°C to detect small thermal shifts
• Dew point and wet-bulb computation for moisture analysis
• 99-point memory to log and recall measurement sequences
• Response time ∼60s for 90% humidity change with 1m/s airflow
• AAA battery operation offering 200h runtime for field work

**Applications**


• Suitable for HVAC diagnostics and balancing tasks
• Ideal for commissioning ventilation and climate control systems
• Used for environmental checks in electronics assembly areas
• Can be used for maintenance inspections in mechanical plant rooms

What humidity range can be measured?


The device measures relative humidity from 5% to 95%RH using an electronic capacitance polymer sensor suited to general IAQ and process checks.

How does it perform across the temperature span?


It operates between -20°C and 60°C with tighter temperature accuracy within 0°C–45°C and coarser limits toward the extremes to reflect sensor behaviour.

How is data displayed and updated?


Readings appear on a backlit dual display with updates every 500ms for temperature and a dedicated humidity update reflective of sensor response.

What power and storage considerations apply during fieldwork?


It runs from four AAA alkaline cells and retains up to 99 recorded points for post‑inspection review without mains power.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy