RS PRO RS1360A Hygrometer 60 °C, ±3 %RH Accuracy, 60 °C Max, 95 %RH Max, SYSCAL
- RS Stock No.:
- 123-2372
- Brand:
- RS PRO
Subtotal (1 unit)*
£273.37
(exc. VAT)
£328.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 39 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £273.37 |
*price indicative
- RS Stock No.:
- 123-2372
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Temperature Measurement | 60°C | |
| Product Type | Hygrometer | |
| Function | Dew Point, Hold, Memory, Read | |
| Hygrometer Type | Digital Hygrometer | |
| Temperature Measurement Accuracy | ±0.8°C, ±1.5°F | |
| Maximum Humidity Measurement | 95%RH | |
| Humidity Measurement Accuracy | ±3 %RH | |
| Model Number | RS1360A | |
| Dewpoint Measurement | Yes | |
| Temperature Resolution | 0.1°C | |
| Minimum Operating Temperature | 0°C | |
| Humidity Resolution | 0.1%RH | |
| Maximum Operating Temperature | 60°C | |
| Power Source | Battery | |
| Length | 270mm | |
| Width | 68mm | |
| Standards/Approvals | No | |
| Weight | 210g | |
| Height | 25mm | |
| Battery Life | 140h | |
| Calibrated | SYSCAL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Temperature Measurement 60°C | ||
Product Type Hygrometer | ||
Function Dew Point, Hold, Memory, Read | ||
Hygrometer Type Digital Hygrometer | ||
Temperature Measurement Accuracy ±0.8°C, ±1.5°F | ||
Maximum Humidity Measurement 95%RH | ||
Humidity Measurement Accuracy ±3 %RH | ||
Model Number RS1360A | ||
Dewpoint Measurement Yes | ||
Temperature Resolution 0.1°C | ||
Minimum Operating Temperature 0°C | ||
Humidity Resolution 0.1%RH | ||
Maximum Operating Temperature 60°C | ||
Power Source Battery | ||
Length 270mm | ||
Width 68mm | ||
Standards/Approvals No | ||
Weight 210g | ||
Height 25mm | ||
Battery Life 140h | ||
Calibrated SYSCAL | ||
- COO (Country of Origin):
- TW
RS PRO RS1360A Handheld Hygrometer, Max Temperature +140°F, +60°C, Max Humidity 95% RH
Need a handheld device to conveniently measure Air humidity and temperature? Choose this RS PRO hygrometer to take instant readings of Air temperature and relative humidity in your environment.
This device has a Compact and robust design and is supplied with a case so you can safely carry it with you. Its precision thin-film capacitance sensor allows you to take readings instantaneously. The device has a dual display, which means you can take readings in both Fahrenheit and Centigrade.
The hygrometer has data memory functions, allowing you to store the data and hold it on the liquid-crystal display (LCD) screen. It also has a power-off function that will automatically turn it off when it's not in use. The product comes with a soft case and a battery so you can start using it right away.
Features and Benefits
• Digital hygrometer type
• Absolute maximum temperature measurement of +140ºF, +60°C
• Best temperature measurement accuracy of ±0.8°C, ±1.5ºF
• Temperature measurement resolution of +0.1°C, +0.1ºF
• Dewpoint measurement
• Features dewpoint, hold, memory and read functions
• Best humidity measurement accuracy of ±3% RH (relative humidity)
• Humidity measurement resolution of 0.1% RH (relative humidity)
• Maximum humidity measurement of 95% RH (relative humidity)
• Minimum operating temperature of 0°C
• Maximum operating temperature of +60°C
• Handheld
• Battery-powered
• Battery life of 140 h
• Battery type of 9 V
• Weight of 210 g
Related links
- RS PRO RS1360A Hygrometer 60 °C 60 °C Max, 95 %RH Max
- RS PRO RS1360A Hygrometer 60 °C 60 °C Max UKAS
- RS PRO RS1364 Hygrometer 60 °C 60 °C Max, 95 %RH Max
- RS PRO RS1364 Hygrometer 60 °C 60 °C Max UKAS
- RS PRO RS1364 Hygrometer 60 °C 60 °C Max RSCAL
- Fluke 971 Hygrometer 60 °C 60 °C Max, 95 %RH Max
- Fluke 971 Hygrometer 60 °C 60 °C Max UKAS
- Fluke 971 Hygrometer 60 °C 60 °C Max RSCAL


