Extech RHT510 Hygrometer, ±4 %RH Accuracy, 2372 °C Max, 95 %RH Max, RSCAL

Subtotal (1 unit)*

£235.50

(exc. VAT)

£282.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£235.50

*price indicative

RS Stock No.:
881-028
Mfr. Part No.:
RHT510
Brand:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Maximum Temperature Measurement

2372°C

Product Type

Hygrometer

Hygrometer Type

Thermohygrometer

Temperature Measurement Accuracy

±2.5°F

Maximum Humidity Measurement

95%RH

Humidity Measurement Accuracy

±4 %RH

Model Number

RHT510

Dewpoint Measurement

Yes

Printer

No

Temperature Resolution

0.1°C

Humidity Resolution

0.1%RH

Power Source

Battery

Width

58mm

Battery Type

AAA

Standards/Approvals

RoHS, CE

Weight

160g

Height

25mm

Length

153mm

Calibrated

RSCAL

COO (Country of Origin):
TW
The FLIR Hygro-Thermometer Psychrometer is a versatile device designed to check humidity and temperature conditions in both residential and professional settings. It provides accurate readings of relative humidity, temperature, dew point, and wet bulb. With a general-purpose bead wire Type K probe included, it can measure temperatures up to 480°F (250°C), and up to 2372°F (1300°C) with other probes. It features a large LCD display with backlight, data hold function, and an auto power-off option for convenience.

Measures temperature (Air/Type K), relative humidity, wet bulb, and dew point

Tripod mount for added stability (optional TR100 Tripod sold separately)

Backlit LCD for easy viewing in dimly lit areas

Data hold and Min/Max functions for recording readings

Auto power off with disable option for power management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy