Extech SDL500 Hygrometer 50 °C, ±3 %RH Accuracy, 1300 °C Max, 95 %RH Max, RSCAL
- RS Stock No.:
- 881-018
- Mfr. Part No.:
- SDL500
- Brand:
- Extech
Subtotal (1 unit)*
£505.50
(exc. VAT)
£606.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £505.50 |
*price indicative
- RS Stock No.:
- 881-018
- Mfr. Part No.:
- SDL500
- Brand:
- Extech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Maximum Temperature Measurement | 1300°C | |
| Product Type | Hygrometer | |
| Hygrometer Type | Thermohygrometer | |
| Temperature Measurement Accuracy | ±1.8°F | |
| Maximum Humidity Measurement | 95%RH | |
| Model Number | SDL500 | |
| Humidity Measurement Accuracy | ±3 %RH | |
| Dewpoint Measurement | Yes | |
| Interface Type | LCD | |
| Printer | No | |
| Humidity Resolution | 0.001% | |
| Minimum Operating Temperature | 0°C | |
| Temperature Resolution | 0.1°C | |
| Power Source | Battery, AC Adapter | |
| Maximum Operating Temperature | 50°C | |
| Width | 73mm | |
| Battery Type | AA | |
| Weight | 655g | |
| Standards/Approvals | RoHS, CE | |
| Length | 182mm | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Maximum Temperature Measurement 1300°C | ||
Product Type Hygrometer | ||
Hygrometer Type Thermohygrometer | ||
Temperature Measurement Accuracy ±1.8°F | ||
Maximum Humidity Measurement 95%RH | ||
Model Number SDL500 | ||
Humidity Measurement Accuracy ±3 %RH | ||
Dewpoint Measurement Yes | ||
Interface Type LCD | ||
Printer No | ||
Humidity Resolution 0.001% | ||
Minimum Operating Temperature 0°C | ||
Temperature Resolution 0.1°C | ||
Power Source Battery, AC Adapter | ||
Maximum Operating Temperature 50°C | ||
Width 73mm | ||
Battery Type AA | ||
Weight 655g | ||
Standards/Approvals RoHS, CE | ||
Length 182mm | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- TW
The FLIR Hygro-Thermometer/Data logger is a versatile device that records data on an SD card in Excel format. It is Ideal for accurately measuring humidity, temperature, dew point, and wet bulb in environmentally sensitive areas. With adjustable data sampling rate and large backlit dual LCD display, this data logger is a reliable tool for various applications.
Records data on an SD card in Excel format for easy transfer to a PC
Adjustable data sampling rate 1 to 3600 seconds
Stores 99 readings manually and 20M readings via SD card
Type K/J Thermocouple input for high temperature measurements
Record/Recall MIN, MAX readings with Data Hold feature
Auto power off with disable function for energy efficiency
Related links
- Extech SDL500 Hygrometer 50 °C 1300 °C Max, 95 %RH Max
- Extech SDL500 Hygrometer 50 °C 1300 °C Max UKAS
- Testo 605-H1 Hygrometer 50 °C 50 °C Max RSCAL
- Testo 608-H1 Hygrometer 50 °C 50 °C Max RSCAL
- RS PRO RS1364 Hygrometer 60 °C 60 °C Max RSCAL
- Extech RHT510 Hygrometer 2372 °C Max RSCAL
- RS PRO RS1362 Hygrometer 50 °C 1333 °C Max, 95 %RH Max
- Testo 608-H1 Hygrometer 50 °C 50 °C Max, 95 %RH Max
