KIMO Thermohygrometer 70 °C, ±1.8 %RH Accuracy, 70 °C Max, 95 %RH Max, RSCAL
- RS Stock No.:
- 241-0542
- Mfr. Part No.:
- HD 110 S
- Brand:
- KIMO
Subtotal (1 unit)*
£415.38
(exc. VAT)
£498.46
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 14 unit(s) shipping from 09 November 2026
- Plus 9 unit(s) shipping from 20 November 2026
Units | Per unit |
|---|---|
| 1 + | £415.38 |
*price indicative
- RS Stock No.:
- 241-0542
- Mfr. Part No.:
- HD 110 S
- Brand:
- KIMO
Select all | Attribute | Value |
|---|---|---|
| Brand | KIMO | |
| Maximum Temperature Measurement | 70°C | |
| Product Type | Thermohygrometer | |
| Hygrometer Type | Thermohygrometer | |
| Temperature Measurement Accuracy | 0.1 °C | |
| Maximum Humidity Measurement | 95%RH | |
| Humidity Measurement Accuracy | ±1.8 %RH | |
| Dewpoint Measurement | Yes | |
| Temperature Resolution | 0.3°C | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Power Source | 1.5 V Battery | |
| Standards/Approvals | 2014/30/EU EMC, 2014/35/EU Low Voltage, 2011/65/EU RoHS II, 2012/19/EU WEEE | |
| Width | 34.2mm | |
| Battery Type | AAA LR03 | |
| Weight | 310g | |
| Height | 147.9mm | |
| Length | 76.7mm | |
| Battery Life | 150h | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand KIMO | ||
Maximum Temperature Measurement 70°C | ||
Product Type Thermohygrometer | ||
Hygrometer Type Thermohygrometer | ||
Temperature Measurement Accuracy 0.1 °C | ||
Maximum Humidity Measurement 95%RH | ||
Humidity Measurement Accuracy ±1.8 %RH | ||
Dewpoint Measurement Yes | ||
Temperature Resolution 0.3°C | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Power Source 1.5 V Battery | ||
Standards/Approvals 2014/30/EU EMC, 2014/35/EU Low Voltage, 2011/65/EU RoHS II, 2012/19/EU WEEE | ||
Width 34.2mm | ||
Battery Type AAA LR03 | ||
Weight 310g | ||
Height 147.9mm | ||
Length 76.7mm | ||
Battery Life 150h | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- FR
Related links
- KIMO Thermohygrometer 70 °C 70 °C Max, 95 %RH Max
- KIMO Thermohygrometer 70 °C 70 °C Max UKAS
- KIMO TH110 Hygrometer 80 °C 100 °C Max RSCAL
- KIMO TH110 Hygrometer 80 °C 100 °C Max UKAS
- KIMO TH110 Hygrometer 80 °C 100 °C Max RSCAL
- KIMO TH110 Hygrometer 80 °C 100 °C Max, 95 %RH Max
- Extech RHT510 Hygrometer 2372 °C Max RSCAL
- Extech SDL500 Hygrometer 50 °C 1300 °C Max RSCAL
