KIMO TH110 Hygrometer 80 °C, ±1.8 % Accuracy, 100 °C Max, 95 %RH Max, UKAS
- RS Stock No.:
- 277-0052
- Mfr. Part No.:
- TH110-POS
- Brand:
- KIMO
Subtotal (1 unit)*
£408.80
(exc. VAT)
£490.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 5 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £408.80 |
*price indicative
- RS Stock No.:
- 277-0052
- Mfr. Part No.:
- TH110-POS
- Brand:
- KIMO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KIMO | |
| Product Type | Hygrometer | |
| Maximum Temperature Measurement | 100°C | |
| Hygrometer Type | Thermohygrometer | |
| Temperature Measurement Accuracy | ±0.3, ±0.3 % | |
| Maximum Humidity Measurement | 95%RH | |
| Humidity Measurement Accuracy | ±1.8 % | |
| Model Number | TH110 | |
| Temperature Resolution | 0.1°C | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Weight | 340g | |
| Standards/Approvals | CE, RoHS | |
| Width | 59mm | |
| Height | 115mm | |
| Length | 125mm | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand KIMO | ||
Product Type Hygrometer | ||
Maximum Temperature Measurement 100°C | ||
Hygrometer Type Thermohygrometer | ||
Temperature Measurement Accuracy ±0.3, ±0.3 % | ||
Maximum Humidity Measurement 95%RH | ||
Humidity Measurement Accuracy ±1.8 % | ||
Model Number TH110 | ||
Temperature Resolution 0.1°C | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Weight 340g | ||
Standards/Approvals CE, RoHS | ||
Width 59mm | ||
Height 115mm | ||
Length 125mm | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- FR
The KIMO TH 110 Humidity and Temperature Transmitter measures humidity and temperature. It has quick and easy mounting with the 1/4 turn system with wall mount plate.
Housing with simplified mounting system
Related links
- KIMO TH110 Hygrometer 80 °C 100 °C Max, 95 %RH Max
- KIMO TH110 Hygrometer 80 °C 100 °C Max RSCAL
- KIMO TH110 Hygrometer 80 °C 100 °C Max UKAS
- KIMO TH110 Hygrometer 80 °C 100 °C Max, 95 %RH Max
- KIMO TH110 Hygrometer 80 °C 100 °C Max RSCAL
- KIMO Thermohygrometer 70 °C 70 °C Max UKAS
- KIMO TH210 Hygrometer 80 °C 100 °C Max UKAS
- KIMO Thermohygrometer 70 °C 70 °C Max, 95 %RH Max
