StarTech.com Hygrometer 60 °C, ±5 % Accuracy, 60 °C Max, 100 %RH Max, UKAS

Subtotal (1 unit)*

£188.24

(exc. VAT)

£225.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£188.24

*price indicative

RS Stock No.:
948-185
Mfr. Part No.:
DH60-THERMOMETER
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Hygrometer

Maximum Temperature Measurement

60°C

Hygrometer Type

Digital Hygrometer

Temperature Measurement Accuracy

±1 %

Maximum Humidity Measurement

100%RH

Humidity Measurement Accuracy

±5 %

Dewpoint Measurement

Yes

Humidity Resolution

0.1%RH

Minimum Operating Temperature

14°F

Power Source

Battery Power Supply

Maximum Operating Temperature

60°C

Length

30mm

Standards/Approvals

CE, FCC

Battery Type

AAA

Width

50mm

Height

5.7in

Weight

190g

Calibrated

UKAS

COO (Country of Origin):
CN

StarTech Hygrometer, 190g Weight, 60°C Maximum Temperature Measurement - DH60-THERMOMETER


This hygrometer is a battery-powered digital instrument designed to monitor ambient temperature and relative humidity in a range of indoor and outdoor settings. It provides dew point measurement alongside humidity and temperature readings, operates across a broad temperature span, and conforms to CE and FCC standards for electromagnetic compliance.

Features and Benefits:


• Temperature measurement accuracy ±1% delivers precise thermal readings
• Humidity accuracy ±5% supports environmental control decisions
• Humidity resolution 0.1% RH enables fine detection of moisture changes
• Measures dew point to assess condensation risk quickly
• Operates from 14°F up to 60°C for varied climate conditions
• Powered by AAA battery for straightforward field deployment

Applications


• Suitable for monitoring HVAC performance in commercial properties
• Ideal for environmental checks in storage and archive areas
• Used for assessing condensation potential in building inspections
• Can be used for routine checks in laboratories and workshops
• Used with portable monitoring kits for site surveys

What is the maximum humidity the sensor can report?


The device can measure relative humidity up to 100% RH.

Which power source does the instrument require?


It is powered by standard AAA batteries for easy replacement.

What certifications indicate electromagnetic compliance?


The unit carries CE and FCC approvals for regulatory conformity.

What type of hygrometer is it and what additional parameter does it deliver?


It is a digital hygrometer that also provides a dew point measurement.

What is the product's stated weight and height?


The unit weighs 190 g and measures 5.7 in in height.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy