Rotronic Instruments HL-20D Hygrometer 50 °C, ±1.3 %RH Accuracy, 60 °C Max, 100 %RH Max, UKAS
- RS Stock No.:
- 200-5023
- Mfr. Part No.:
- HL-20D
- Brand:
- Rotronic Instruments
Subtotal (1 unit)*
£657.00
(exc. VAT)
£788.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £657.00 |
*price indicative
- RS Stock No.:
- 200-5023
- Mfr. Part No.:
- HL-20D
- Brand:
- Rotronic Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rotronic Instruments | |
| Product Type | Hygrometer | |
| Maximum Temperature Measurement | 60°C | |
| Hygrometer Type | Digital Hygrometer | |
| Temperature Measurement Accuracy | ±0.3°C, ±0.3 °C | |
| Maximum Humidity Measurement | 100%RH | |
| Humidity Measurement Accuracy | ±1.3 %RH | |
| Model Number | HL-20D | |
| Dewpoint Measurement | Yes | |
| Interface Type | UART | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Power Source | Battery | |
| Width | 72mm | |
| Weight | 210g | |
| Length | 130mm | |
| Standards/Approvals | No | |
| Battery Type | AA | |
| Height | 32mm | |
| Battery Life | 13months | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Rotronic Instruments | ||
Product Type Hygrometer | ||
Maximum Temperature Measurement 60°C | ||
Hygrometer Type Digital Hygrometer | ||
Temperature Measurement Accuracy ±0.3°C, ±0.3 °C | ||
Maximum Humidity Measurement 100%RH | ||
Humidity Measurement Accuracy ±1.3 %RH | ||
Model Number HL-20D | ||
Dewpoint Measurement Yes | ||
Interface Type UART | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Power Source Battery | ||
Width 72mm | ||
Weight 210g | ||
Length 130mm | ||
Standards/Approvals No | ||
Battery Type AA | ||
Height 32mm | ||
Battery Life 13months | ||
Calibrated UKAS | ||
Rotronic HL-20D HydroLog Stand Alone Data Logger.
There are many environments and applications where temperature and humidity need to be monitored and data recorded to ensure that conditions are within specified tolerances, this is often a requirement of Quality Management Systems. These include museums, galleries, laboratories, test facilities, print rooms, production and storage areas, offices and during product transportation.
The Rotronic Compact temperature and humidity HygroLog HL-20D stand-alone logger is the perfect device. Using AirChip3000 technology, it provides high precision measurements with an integrated sensor (0.8 %rh, 0.3 °C at ambient) with a configurable logging interval from 5 seconds to 1 hour. The logger has a long battery life and can Record measurements for many months. An LC graphical display with backlight is a useful feature and shows temperature and humidity values clearly.
Related links
- Rotronic Instruments HL-20D-SET Hygrometer 50 °C 60 °C Max UKAS
- Rotronic Instruments HL-20D Hygrometer 50 °C 60 °C Max, 100 %RH Max
- Rotronic Instruments HL-20D Hygrometer 50 °C 60 °C Max RSCAL
- Rotronic Instruments HL-20D-SET Hygrometer 50 °C 60 °C Max, 100 %RH Max
- Rotronic Instruments HL-20D-SET Hygrometer 50 °C 60 °C Max RSCAL
- Rotronic Instruments Hygrometer 60 °C 200 °C Max UKAS
- Rotronic Instruments Hygropalm HP32 set Hygrometer 60 °C 100 °C Max UKAS
- Rotronic Instruments HP31 Hygrometer 60 °C 100 %RH Max, UKAS
