Rotronic Instruments HL-20D-SET Hygrometer 50 °C, ±1.3 %RH Accuracy, 60 °C Max, 100 %RH Max, UKAS

Subtotal (1 unit)*

£779.00

(exc. VAT)

£934.80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£779.00

*price indicative

RS Stock No.:
200-5021
Mfr. Part No.:
HL-20D-SET
Brand:
Rotronic Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Rotronic Instruments

Product Type

Hygrometer

Maximum Temperature Measurement

60°C

Hygrometer Type

Digital Hygrometer

Maximum Humidity Measurement

100%RH

Model Number

HL-20D-SET

Humidity Measurement Accuracy

±1.3 %RH

Dewpoint Measurement

Yes

Interface Type

UART

Minimum Operating Temperature

0°C

Power Source

Battery

Maximum Operating Temperature

50°C

Length

130mm

Height

32mm

Width

72mm

Battery Type

AA

Standards/Approvals

No

Weight

210g

Battery Life

13months

Calibrated

UKAS

Rotronic HL-20D Set Compact Digital Thermohygrometer Data Logger.


HL-20D-SET Compact data logger for humidity and temperature measurement offers high precision and reliability at a reasonable price. The HL-20 series is easy to use and deployable in a wide range of applications. Thanks to its integrated batteries, the HL-20 works completely independently and offers its users maximum flexibility.

Applications.


Warehouses, factory Halls, Museums, office buildings, Clean rooms, shipping, Libraries, test facilities.

Features and Benefits.


  • Range of application: -10…60 °C, 0…100 %rh.

  • 20'000 data point memory.

  • Freely selectable logging interval, 5 s…1 h.

  • Integrated clock enables timestamp for every measurement.

  • Adjusted at 10, 35, 80 %rh and 23 °C.

  • Programmable alarms.

  • Battery operation.

  • Interface (UART) for connection to PC.

  • No software.

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy