Rotronic Instruments Hygrometer 60 °C, ±0.8 %RH Accuracy, 200 °C Max, 100 %RH Max, UKAS

Subtotal (1 unit)*

£616.00

(exc. VAT)

£739.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£616.00

*price indicative

RS Stock No.:
200-5025
Mfr. Part No.:
HP32
Brand:
Rotronic Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Rotronic Instruments

Product Type

Hygrometer

Maximum Temperature Measurement

200°C

Hygrometer Type

Digital Hygrometer

Maximum Humidity Measurement

100%RH

Humidity Measurement Accuracy

±0.8 %RH

Dewpoint Measurement

Yes

Interface Type

USB

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Power Source

Battery

Length

63mm

Weight

185g

Height

160mm

Width

3mm

Battery Type

Lithium-Polymer

Standards/Approvals

No

Battery Life

48h

Calibrated

UKAS

COO (Country of Origin):
CN
The HygroPalm HP32 is a versatile handheld instrument compatible with all HC2A and HC2 ROTRONIC probes, it is able to perform spot measurements and logging of relative humidity, temperature and psychrometric parameters. The instrument includes a rechargeable battery and 64,000 point internal memory for logging.

Relative humidity, temperature and psychrometric calculations;Graphical display for graphs and up to 4 values;Freely settable Visual and audible alarms on every value;64’000 data points memory for time programmable interval logging;Long lasting battery (up to 48h when logging every 30s)

Applications include;Field inspection and spot checks in HVAC;Building Management Systems;Agriculture and Food industry;Pharmaceutical Industry

Note

Compatible with all HC2 and HC2A probes & HW4 Software

Package contents
HygroPalm HP32 (without probe)
Soft Case
Micro-USB Cable (computer connection and battery charging)
HW4 LITE license key

Warning

Does not include HygroClip Probe.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy