Rotronic Instruments Hygrometer 60 °C, ±0.8 %RH Accuracy, 200 °C Max, 100 %RH Max, RSCAL
- RS Stock No.:
- 200-5024
- Mfr. Part No.:
- HP32
- Brand:
- Rotronic Instruments
Subtotal (1 unit)*
£571.50
(exc. VAT)
£685.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 42 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £571.50 |
*price indicative
- RS Stock No.:
- 200-5024
- Mfr. Part No.:
- HP32
- Brand:
- Rotronic Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rotronic Instruments | |
| Product Type | Hygrometer | |
| Maximum Temperature Measurement | 200°C | |
| Hygrometer Type | Digital Hygrometer | |
| Maximum Humidity Measurement | 100%RH | |
| Humidity Measurement Accuracy | ±0.8 %RH | |
| Dewpoint Measurement | Yes | |
| Interface Type | USB | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Power Source | Battery | |
| Length | 63mm | |
| Width | 3mm | |
| Weight | 185g | |
| Standards/Approvals | No | |
| Battery Type | Lithium-Polymer | |
| Height | 160mm | |
| Battery Life | 48h | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Rotronic Instruments | ||
Product Type Hygrometer | ||
Maximum Temperature Measurement 200°C | ||
Hygrometer Type Digital Hygrometer | ||
Maximum Humidity Measurement 100%RH | ||
Humidity Measurement Accuracy ±0.8 %RH | ||
Dewpoint Measurement Yes | ||
Interface Type USB | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Power Source Battery | ||
Length 63mm | ||
Width 3mm | ||
Weight 185g | ||
Standards/Approvals No | ||
Battery Type Lithium-Polymer | ||
Height 160mm | ||
Battery Life 48h | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
The HygroPalm HP32 is a versatile handheld instrument compatible with all HC2A and HC2 ROTRONIC probes, it is able to perform spot measurements and logging of relative humidity, temperature and psychrometric parameters. The instrument includes a rechargeable battery and 64,000 point internal memory for logging.
Relative humidity, temperature and psychrometric calculations;Graphical display for graphs and up to 4 values;Freely settable Visual and audible alarms on every value;64000 data points memory for time programmable interval logging;Long lasting battery (up to 48h when logging every 30s)
Applications include;Field inspection and spot checks in HVAC;Building Management Systems;Agriculture and Food industry;Pharmaceutical Industry
Note
Compatible with all HC2 and HC2A probes & HW4 Software
Package contents
HygroPalm HP32 (without probe)
Soft Case
Micro-USB Cable (computer connection and battery charging)
HW4 LITE license key
Package contents
HygroPalm HP32 (without probe)
Soft Case
Micro-USB Cable (computer connection and battery charging)
HW4 LITE license key
Warning
Does not include HygroClip Probe.
Related links
- Rotronic Instruments Hygrometer 60 °C 200 °C Max, 100 %RH Max
- Rotronic Instruments Hygrometer 60 °C 200 °C Max UKAS
- Rotronic Instruments Hygropalm HP32 set Hygrometer 60 °C 100 °C Max RSCAL
- Rotronic Instruments Hygropalm HP32 set Hygrometer 60 °C 100 °C Max, 100 %RH Max
- Rotronic Instruments Hygropalm HP32 set Hygrometer 60 °C 100 °C Max UKAS
- Rotronic Instruments HP31 Hygrometer 60 °C 100 %RH Max, RSCAL
- Rotronic Instruments HL-20D Hygrometer 50 °C 60 °C Max RSCAL
- Rotronic Instruments HL-20D-SET Hygrometer 50 °C 60 °C Max RSCAL
