Rotronic Instruments HL-20D Hygrometer 50 °C, ±1.3 %RH Accuracy, 60 °C Max, 100 %RH Max, RSCAL

Subtotal (1 unit)*

£612.50

(exc. VAT)

£735.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
  • Plus 5 unit(s) shipping from 02 December 2026
  • Plus 5 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£612.50

*price indicative

RS Stock No.:
200-5022
Mfr. Part No.:
HL-20D
Brand:
Rotronic Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Rotronic Instruments

Product Type

Hygrometer

Maximum Temperature Measurement

60°C

Hygrometer Type

Digital Hygrometer

Temperature Measurement Accuracy

±0.3°C, ±0.3 °C

Maximum Humidity Measurement

100%RH

Humidity Measurement Accuracy

±1.3 %RH

Model Number

HL-20D

Dewpoint Measurement

Yes

Interface Type

UART

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Power Source

Battery

Battery Type

AA

Width

72mm

Weight

210g

Length

130mm

Standards/Approvals

No

Height

32mm

Battery Life

13months

Calibrated

RSCAL

Rotronic HL-20D HydroLog Stand Alone Data Logger.


There are many environments and applications where temperature and humidity need to be monitored and data recorded to ensure that conditions are within specified tolerances, this is often a requirement of Quality Management Systems. These include museums, galleries, laboratories, test facilities, print rooms, production and storage areas, offices and during product transportation.

The Rotronic Compact temperature and humidity HygroLog HL-20D stand-alone logger is the perfect device. Using AirChip3000 technology, it provides high precision measurements with an integrated sensor (0.8 %rh, 0.3 °C at ambient) with a configurable logging interval from 5 seconds to 1 hour. The logger has a long battery life and can Record measurements for many months. An LC graphical display with backlight is a useful feature and shows temperature and humidity values clearly.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy