Extech 445703 Hygrometer 60 °C, ±5 % Accuracy, 60 °C Max, 99 %RH Max, UKAS

Subtotal (1 unit)*

£141.00

(exc. VAT)

£169.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 54 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£141.00

*price indicative

RS Stock No.:
881-069
Mfr. Part No.:
445703
Brand:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Product Type

Hygrometer

Maximum Temperature Measurement

60°C

Hygrometer Type

Thermohygrometer

Temperature Measurement Accuracy

1 °C

Maximum Humidity Measurement

99%RH

Humidity Measurement Accuracy

±5 %

Model Number

445703

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Power Source

Battery

Length

109mm

Weight

169g

Width

99mm

Battery Type

1.5 V AAA

Standards/Approvals

CE

Height

20mm

Calibrated

UKAS

COO (Country of Origin):
CN
The FLIR Big Digit Hygro-Thermometer provide simultaneous measurements of humidity and temperature. It has memory with reset function stores maximum and minimum measurements. It is used in factories, greenhouses and offices to maintain proper temperature and humidity conditions and to Record extremes during the day.

Low battery indication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy