RS PRO RS1260 Hygrometer 60 °C, ±3 % HR Accuracy, 60 °C Max, 99 %RH Max, UKAS
- RS Stock No.:
- 123-2353
- Brand:
- RS PRO
Subtotal (1 unit)*
£240.39
(exc. VAT)
£288.47
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £240.39 |
*price indicative
- RS Stock No.:
- 123-2353
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hygrometer | |
| Maximum Temperature Measurement | 60°C | |
| Hygrometer Type | Digital Hygrometer | |
| Temperature Measurement Accuracy | ±0.5°C, ±0.9°F | |
| Maximum Humidity Measurement | 99%RH | |
| Model Number | RS1260 | |
| Humidity Measurement Accuracy | ±3 % HR | |
| Dewpoint Measurement | Yes | |
| Printer | No | |
| Humidity Resolution | 0.1%RH | |
| Minimum Operating Temperature | 0°C | |
| Temperature Resolution | 0.1°C | |
| Maximum Operating Temperature | 60°C | |
| Power Source | Battery | |
| Width | 26mm | |
| Weight | 140g | |
| Standards/Approvals | Conforms to EU | |
| Height | 193mm | |
| Length | 59mm | |
| Battery Life | 200h | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hygrometer | ||
Maximum Temperature Measurement 60°C | ||
Hygrometer Type Digital Hygrometer | ||
Temperature Measurement Accuracy ±0.5°C, ±0.9°F | ||
Maximum Humidity Measurement 99%RH | ||
Model Number RS1260 | ||
Humidity Measurement Accuracy ±3 % HR | ||
Dewpoint Measurement Yes | ||
Printer No | ||
Humidity Resolution 0.1%RH | ||
Minimum Operating Temperature 0°C | ||
Temperature Resolution 0.1°C | ||
Maximum Operating Temperature 60°C | ||
Power Source Battery | ||
Width 26mm | ||
Weight 140g | ||
Standards/Approvals Conforms to EU | ||
Height 193mm | ||
Length 59mm | ||
Battery Life 200h | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- TW
RS PRO Digital Humidity Meter
From the trusted RS PRO brand, the 1260 is a great Value digital humidity meter with features not normally available at this price. With a reliable sensor and dew point and wet bulb reading, this handy, high-quality device is suitable for measuring moisture and relative humidity levels in almost any environment. The easy-to-read dual LCD display allows you to analyse readings quickly and easily, displaying humidity, temperature and a MIN/MAX hold to ensure you have all the information you need.
Handheld, pocket-sized and powered by a 9V battery, this humidity sensor is Ideal for on-the-go applications.
Features and Benefits:
Applications
Thermohygrometers combine the functions of thermometers and hygrometers to give an accurate reading of humidity in an environment. This RS PRO thermohygrometer is capable of measuring ambient Air temperatures and water vapour within the Air, and can be used to measure and meter the moisture content in materials.
Portable and easy to use, this thermohygrometer is Ideal for measuring the environment of humidity sensitive rooms such as laboratories, clean rooms or computer rooms. They are commonly used in the following industries;
Why RS PRO?
RS PRO aims to be your go-to brand when it comes to reliability, quality and affordability. We source high-quality tools and parts from trusted sources, and employ expert testing to build a brand you can rely on.
When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.
Supplied with
User manual, 9 V battery.
Related links
- RS PRO RS1260 Hygrometer 60 °C 60 °C Max, 99 %RH Max
- RS PRO RS1260 Hygrometer 60 °C 60 °C Max RSCAL
- Extech 445703 Hygrometer 60 °C 60 °C Max UKAS
- Extech 445815 Hygrometer 60 °C 60 °C Max UKAS
- Extech 445715 Hygrometer 60 °C 60 °C Max UKAS
- Extech RH200W Hygrometer 60 °C 50 °C Max UKAS
- RS PRO RS1364 Hygrometer 60 °C 60 °C Max UKAS
- RS PRO RS1360A Hygrometer 60 °C 60 °C Max UKAS


