Extech 445715 Hygrometer 60 °C, ±4 %RH Accuracy, 60 °C Max, 99 %RH Max, UKAS

Subtotal (1 unit)*

£151.00

(exc. VAT)

£181.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
  • Plus 14 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£151.00

*price indicative

RS Stock No.:
881-039
Mfr. Part No.:
445715
Brand:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Product Type

Hygrometer

Maximum Temperature Measurement

60°C

Hygrometer Type

Thermohygrometer

Temperature Measurement Accuracy

±1.8°F

Maximum Humidity Measurement

99%RH

Humidity Measurement Accuracy

±4 %RH

Model Number

445715

Printer

No

Minimum Operating Temperature

-10°C

Power Source

Battery

Maximum Operating Temperature

60°C

Width

20mm

Weight

169g

Battery Type

AAA

Standards/Approvals

CE, RoHS

Height

109mm

Length

99mm

Calibrated

UKAS

COO (Country of Origin):
CN
The FLIR Big Digit Hygro-Thermometer with Remote Probe is a versatile tool designed to measure humidity from 10% to 99% RH and temperature from -10°C to 60°C. With features like max/min reset function, rear calibration adjustment pot, and optional RH calibration bottles, this hygro-thermometer ensures accurate and reliable readings for various applications.

Probe clips onto meter or extends on an 18” cable for flexible measurements

Accuracy of ±4% RH for humidity and ±1°C/1.8°F for temperature ensures precise results

Compact dimensions of 4.3 x 3.9 x 0.78 inch and lightweight design of 6oz make it portable and easy to use

Includes built-in stand, mounting bracket, sensor, and 1 AAA battery for convenient operation

Optional calibration salt bottles available for calibration standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy