Extech 445815 Hygrometer 60 °C, ±4 %RH Accuracy, 60 °C Max, 99 %RH Max, RSCAL
- RS Stock No.:
- 881-070
- Mfr. Part No.:
- 445815
- Brand:
- Extech
Subtotal (1 unit)*
£170.50
(exc. VAT)
£204.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 19 unit(s) ready to ship
- Plus 47 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £170.50 |
*price indicative
- RS Stock No.:
- 881-070
- Mfr. Part No.:
- 445815
- Brand:
- Extech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Product Type | Hygrometer | |
| Maximum Temperature Measurement | 60°C | |
| Hygrometer Type | Thermohygrometer | |
| Temperature Measurement Accuracy | 1 °C | |
| Maximum Humidity Measurement | 99%RH | |
| Humidity Measurement Accuracy | ±4 %RH | |
| Model Number | 445815 | |
| Dewpoint Measurement | Yes | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Power Source | Battery | |
| Height | 20mm | |
| Battery Type | AAA | |
| Length | 109mm | |
| Standards/Approvals | CE | |
| Width | 99mm | |
| Weight | 169g | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Product Type Hygrometer | ||
Maximum Temperature Measurement 60°C | ||
Hygrometer Type Thermohygrometer | ||
Temperature Measurement Accuracy 1 °C | ||
Maximum Humidity Measurement 99%RH | ||
Humidity Measurement Accuracy ±4 %RH | ||
Model Number 445815 | ||
Dewpoint Measurement Yes | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Power Source Battery | ||
Height 20mm | ||
Battery Type AAA | ||
Length 109mm | ||
Standards/Approvals CE | ||
Width 99mm | ||
Weight 169g | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
The FLIR Hygro-Thermometer Humidity Alert is a large, easy-to-read triple LCD displays with relative Humidity, Temperature and Dew Point. It has Rear calibration adjustment pot for Humidity and Temperature (available with NIST certification and optional Calibration Standards).
Reset function
Warning of high or low humidity conditions
Related links
- Extech 445815 Hygrometer 60 °C 60 °C Max, 99 %RH Max
- Extech 445815 Hygrometer 60 °C 60 °C Max UKAS
- Extech 445715 Hygrometer 60 °C 60 °C Max RSCAL
- Extech 445715 Hygrometer 60 °C 60 °C Max, 99 %RH Max
- Extech 445715 Hygrometer 60 °C 60 °C Max UKAS
- RS PRO RS-325A Hygrometer 60 °C 60 °C Max, 99 %RH Max
- Extech 445814 Thermohygrometer 60 °C 60 °C Max, 99 %RH Max
- Extech 445703 Hygrometer 60 °C 60 °C Max RSCAL
