StarTech.com Hygrometer 60 °C, ±5 % Accuracy, 60 °C Max, 100 %RH Max, RSCAL
- RS Stock No.:
- 948-184
- Mfr. Part No.:
- DH60-THERMOMETER
- Brand:
- StarTech.com
Subtotal (1 unit)*
£143.74
(exc. VAT)
£172.49
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £143.74 |
*price indicative
- RS Stock No.:
- 948-184
- Mfr. Part No.:
- DH60-THERMOMETER
- Brand:
- StarTech.com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Hygrometer | |
| Maximum Temperature Measurement | 60°C | |
| Hygrometer Type | Digital Hygrometer | |
| Temperature Measurement Accuracy | ±1 % | |
| Maximum Humidity Measurement | 100%RH | |
| Humidity Measurement Accuracy | ±5 % | |
| Dewpoint Measurement | Yes | |
| Minimum Operating Temperature | 14°F | |
| Humidity Resolution | 0.1%RH | |
| Maximum Operating Temperature | 60°C | |
| Power Source | Battery Power Supply | |
| Battery Type | AAA | |
| Standards/Approvals | CE, FCC | |
| Weight | 190g | |
| Width | 50mm | |
| Height | 5.7in | |
| Length | 30mm | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Hygrometer | ||
Maximum Temperature Measurement 60°C | ||
Hygrometer Type Digital Hygrometer | ||
Temperature Measurement Accuracy ±1 % | ||
Maximum Humidity Measurement 100%RH | ||
Humidity Measurement Accuracy ±5 % | ||
Dewpoint Measurement Yes | ||
Minimum Operating Temperature 14°F | ||
Humidity Resolution 0.1%RH | ||
Maximum Operating Temperature 60°C | ||
Power Source Battery Power Supply | ||
Battery Type AAA | ||
Standards/Approvals CE, FCC | ||
Weight 190g | ||
Width 50mm | ||
Height 5.7in | ||
Length 30mm | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
StarTech Hygrometer, 190g Weight, 60°C Maximum Temperature Measurement - DH60-THERMOMETER
This hygrometer is a battery-powered digital instrument designed to monitor ambient temperature and relative humidity in a range of indoor and outdoor settings. It provides dew point measurement alongside humidity and temperature readings, operates across a broad temperature span, and conforms to CE and FCC standards for electromagnetic compliance.
Features and Benefits:
• Temperature measurement accuracy ±1% delivers precise thermal readings
• Humidity accuracy ±5% supports environmental control decisions
• Humidity resolution 0.1% RH enables fine detection of moisture changes
• Measures dew point to assess condensation risk quickly
• Operates from 14°F up to 60°C for varied climate conditions
• Powered by AAA battery for straightforward field deployment
• Humidity accuracy ±5% supports environmental control decisions
• Humidity resolution 0.1% RH enables fine detection of moisture changes
• Measures dew point to assess condensation risk quickly
• Operates from 14°F up to 60°C for varied climate conditions
• Powered by AAA battery for straightforward field deployment
Applications
• Suitable for monitoring HVAC performance in commercial properties
• Ideal for environmental checks in storage and archive areas
• Used for assessing condensation potential in building inspections
• Can be used for routine checks in laboratories and workshops
• Used with portable monitoring kits for site surveys
• Ideal for environmental checks in storage and archive areas
• Used for assessing condensation potential in building inspections
• Can be used for routine checks in laboratories and workshops
• Used with portable monitoring kits for site surveys
What is the maximum humidity the sensor can report?
The device can measure relative humidity up to 100% RH.
Which power source does the instrument require?
It is powered by standard AAA batteries for easy replacement.
What certifications indicate electromagnetic compliance?
The unit carries CE and FCC approvals for regulatory conformity.
What type of hygrometer is it and what additional parameter does it deliver?
It is a digital hygrometer that also provides a dew point measurement.
What is the product's stated weight and height?
The unit weighs 190 g and measures 5.7 in in height.
Related links
- StarTech.com Hygrometer 60 °C 60 °C Max, 100 %RH Max
- StarTech.com Hygrometer 60 °C 60 °C Max UKAS
- Extech RH250W Hygrometer 60 °C 60 °C Max RSCAL
- Rotronic Instruments HL-20D Hygrometer 50 °C 60 °C Max RSCAL
- Extech 445703 Hygrometer 60 °C 60 °C Max RSCAL
- RS PRO Hygrometer 60 °C 100 °C Max RSCAL
- Rotronic Instruments Hygrometer 60 °C 200 °C Max RSCAL
- Rotronic Instruments HL-20D-SET Hygrometer 50 °C 60 °C Max RSCAL


