Extech RH250W Hygrometer 60 °C, ±5 %RH Accuracy, 60 °C Max, 100 %RH Max, UKAS
- RS Stock No.:
- 881-035
- Mfr. Part No.:
- RH250W
- Brand:
- Extech
Subtotal (1 unit)*
£182.99
(exc. VAT)
£219.59
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £182.99 |
*price indicative
- RS Stock No.:
- 881-035
- Mfr. Part No.:
- RH250W
- Brand:
- Extech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Maximum Temperature Measurement | 60°C | |
| Product Type | Hygrometer | |
| Hygrometer Type | Thermohygrometer | |
| Temperature Measurement Accuracy | ±2 °F | |
| Maximum Humidity Measurement | 100%RH | |
| Model Number | RH250W | |
| Humidity Measurement Accuracy | ±5 %RH | |
| Interface Type | Bluetooth, LCD | |
| Printer | No | |
| Temperature Resolution | 0.1°C | |
| Humidity Resolution | 0.1%RH | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Power Source | Battery | |
| Standards/Approvals | CE, RoHS | |
| Weight | 80.5g | |
| Width | 53mm | |
| Height | 150mm | |
| Battery Type | AAA | |
| Length | 28mm | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Maximum Temperature Measurement 60°C | ||
Product Type Hygrometer | ||
Hygrometer Type Thermohygrometer | ||
Temperature Measurement Accuracy ±2 °F | ||
Maximum Humidity Measurement 100%RH | ||
Model Number RH250W | ||
Humidity Measurement Accuracy ±5 %RH | ||
Interface Type Bluetooth, LCD | ||
Printer No | ||
Temperature Resolution 0.1°C | ||
Humidity Resolution 0.1%RH | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Power Source Battery | ||
Standards/Approvals CE, RoHS | ||
Weight 80.5g | ||
Width 53mm | ||
Height 150mm | ||
Battery Type AAA | ||
Length 28mm | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- CN
The FLIR Hygro-Thermometer is a Compact device with Bluetooth connectivity, allowing professionals to monitor and share relative humidity and temperature data conveniently. With features like data recording, trend analysis, and alarm settings, this tool provides valuable insights into equipment and building conditions.
Measures relative humidity and Air temperature simultaneously
Transmits data to mobile devices via Bluetooth
Records max/min readings and sets alarms
Displays data on a large LCD screen and mobile devices using ExView app
Exports data in .csv format and generates PDF reports with photos
Auto Power Off feature for battery saving
Related links
- Extech RH250W Hygrometer 60 °C 60 °C Max, 100 %RH Max
- Extech RH250W Hygrometer 60 °C 60 °C Max RSCAL
- Extech RH200W Hygrometer 60 °C 50 °C Max UKAS
- StarTech.com Hygrometer 60 °C 60 °C Max UKAS
- Extech 445703 Hygrometer 60 °C 60 °C Max UKAS
- Rotronic Instruments HL-20D Hygrometer 50 °C 60 °C Max UKAS
- Extech RH200W-T Hygrometer 60 °C 99 %RH Max
- StarTech.com Hygrometer 60 °C 60 °C Max, 100 %RH Max
