Parker Steel Hydraulic Quick Connect Coupling Female NPSF 1 in, 2000 psi
- RS Stock No.:
- 823-927
- Mfr. Part No.:
- SVHC16-16F
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£266.11
(exc. VAT)
£319.33
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £266.11 |
*price indicative
- RS Stock No.:
- 823-927
- Mfr. Part No.:
- SVHC16-16F
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Quick Connect Coupling | |
| Thread Size | 1 in | |
| Material | Steel | |
| Series | SVH | |
| Sub Type | Quick Coupling | |
| Finish | Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Thread Standard | NPSF | |
| Thread Gender | Female | |
| Standards/Approvals | ISO | |
| Maximum Operating Pressure | 2000 psi | |
| Maximum Operating Temperature | 121°C | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Quick Connect Coupling | ||
Thread Size 1 in | ||
Material Steel | ||
Series SVH | ||
Sub Type Quick Coupling | ||
Finish Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Thread Standard NPSF | ||
Thread Gender Female | ||
Standards/Approvals ISO | ||
Maximum Operating Pressure 2000 psi | ||
Maximum Operating Temperature 121°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Parker stainless steel coupler designed for efficient hydraulic connections, primarily intended for general-purpose applications requiring reliable performance under varying conditions.
Body material is 316 stainless steel for enhanced durability
Female coupler hex size measures 1.88 inches for compatibility
Operates under a maximum pressure of 2000 psi for robust use
Poppet valve type ensures leak-free performance
Capable of withstanding temperatures from -40 °F to 250 °F
Related links
- Parker Steel Hydraulic Quick Connect Coupling Female NPSF 1 in, 2000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPSF 1 in, 4000 psi
- Parker Steel Hydraulic Quick Connect Coupling Male NPSF 1 in, 5000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPSF 1 in, 5000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPSF 3/4 in, 2000 psi
- Parker 316 Stainless Steel Hydraulic Quick Connect Coupling Female BSPP 1 in, 2000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPTF 1 in, 5000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPTF 1 in, 7500 psi
